ADI LT6703HVHS5-3#TRPBF
| Producent | |
| Nr części prod. | LT6703HVHS5-3#TRPBF |
| Nr LCSC | C673629 |
| Opak. | TSOT-23-5 |
| Numer Klienta | |
| Klucz. cechy | 1 6.5uA TSOT-23-5 Comparators RoHS |
| Karta Katalogowa |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Producent | ADI | |
| Opak. | TSOT-23-5 | |
| Features | - | |
| Ib - Input Bias Current | 10pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 18us | |
| Number of Channels | 1 | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 6.5mV | |
| Quiescent Current(Iq) | 6.5uA | |
| Vos - Input Offset Voltage | - | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Producent | ADI | |
| Opak. | TSOT-23-5 | |
| Features | - | |
| Ib - Input Bias Current | 10pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 18us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 6.5mV | |
| Quiescent Current(Iq) | 6.5uA | |
| Vos - Input Offset Voltage | - | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+125℃ |
Opis
The LT6703-2/LT6703-3/LT6703HV-2/LT6703HV-3 combine a micropower, low voltage comparator with a 400mV reference in a tiny DFN package. Operating with supplies from 1.4V up to 18V, these devices draw only 6.5μA, making them ideal for low voltage system monitoring. Hysteresis is included in the comparator, ensuring stable operation. The comparator has one input available externally while the other input is connected internally to the reference. The comparator output is open collector and the output load can be referred to any voltage up to 18V (36V for LT6703HV) independent of supply voltage. The output stage has a guaranteed current sink capability of more than 5mA over temperature. The two versions of this part differ by the polarity of the available comparator input. The LT6703-2/LT6703HV-2 has an inverting input and the LT6703-3/LT6703HV-3 has a noninverting input. Both versions are offered in commercial, industrial and automotive temperature ranges.
Funkcje
- Internal 400mV Reference
- Total Threshold Error: ±1.25% Max at 25°C
- Wide Supply Range: 1.4V to 18V
- Input and Output Operate to 36V
- Specified for -40°C to 125°C Temperature Range
- Low Quiescent Current: 6.5μA Typ at 5V
- Internal Hysteresis: 6.5mV Typ
- Low Input Bias Current: ±10nA Max
- Over-The-Top Input also Includes Ground
- Open-Collector Output Allows Level Translation
- Choice of Input Polarities: LT6703-2/LT6703-3/LT6703HV-2/LT6703HV-3
- Available in 2mm × 2mm DFN and Low Profile (1mm) SOT-23 (ThinSOT) Packages
Zastosowania
- Battery-Powered System Monitoring
- Threshold Detectors
- Window Comparators
- Relay Driving
- Industrial Control Systems
- Handheld Instruments
- Automotive Monitor and Controls
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.9155 | $ 1.92 |
| 200+ | $ 0.7425 | $ 148.50 |
| 500+ | $ 0.7162 | $ 358.10 |
| 1,000+ | $ 0.7023 | $ 702.30 |
Standardowa Obudowa2500/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Producent | ADI | |
| Opak. | TSOT-23-5 | |
| Features | - | |
| Ib - Input Bias Current | 10pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 18us | |
| Number of Channels | 1 | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 6.5mV | |
| Quiescent Current(Iq) | 6.5uA | |
| Vos - Input Offset Voltage | - | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Comparators | |
| Producent | ADI | |
| Opak. | TSOT-23-5 | |
| Features | - | |
| Ib - Input Bias Current | 10pA | |
| Output Type | - | |
| Propagation Delay(tpd) | 18us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 6.5mV | |
| Quiescent Current(Iq) | 6.5uA | |
| Vos - Input Offset Voltage | - | |
| Output Mode | CMOS;TTL | |
| Operating Temperature | -40℃~+125℃ |
Opis
The LT6703-2/LT6703-3/LT6703HV-2/LT6703HV-3 combine a micropower, low voltage comparator with a 400mV reference in a tiny DFN package. Operating with supplies from 1.4V up to 18V, these devices draw only 6.5μA, making them ideal for low voltage system monitoring. Hysteresis is included in the comparator, ensuring stable operation. The comparator has one input available externally while the other input is connected internally to the reference. The comparator output is open collector and the output load can be referred to any voltage up to 18V (36V for LT6703HV) independent of supply voltage. The output stage has a guaranteed current sink capability of more than 5mA over temperature. The two versions of this part differ by the polarity of the available comparator input. The LT6703-2/LT6703HV-2 has an inverting input and the LT6703-3/LT6703HV-3 has a noninverting input. Both versions are offered in commercial, industrial and automotive temperature ranges.
Funkcje
- Internal 400mV Reference
- Total Threshold Error: ±1.25% Max at 25°C
- Wide Supply Range: 1.4V to 18V
- Input and Output Operate to 36V
- Specified for -40°C to 125°C Temperature Range
- Low Quiescent Current: 6.5μA Typ at 5V
- Internal Hysteresis: 6.5mV Typ
- Low Input Bias Current: ±10nA Max
- Over-The-Top Input also Includes Ground
- Open-Collector Output Allows Level Translation
- Choice of Input Polarities: LT6703-2/LT6703-3/LT6703HV-2/LT6703HV-3
- Available in 2mm × 2mm DFN and Low Profile (1mm) SOT-23 (ThinSOT) Packages
Zastosowania
- Battery-Powered System Monitoring
- Threshold Detectors
- Window Comparators
- Relay Driving
- Industrial Control Systems
- Handheld Instruments
- Automotive Monitor and Controls
C673629 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

