PANJIT PJSOT36-AU_R1_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | PJSOT36-AU_R1_000A1 |
| LCSC Part # | C6736137 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 51VC Clamp TVS DIODE SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Clamping Voltage | 51V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W@8/20us | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Clamping Voltage | 51V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 500W@8/20us | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 500W peak pulse power per line (8/20 μs pulse width)
- Low clamping voltage
- Operating voltage range: 3V ~ 36V
- TS16949 quality system certified
- AEC-Q101 compliant
- Lead-free, compliant with EU RoHS 2011/65/EU directive
- Green molding compound (halogen-free), compliant with IEC61249
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2132 | $ 0.21 |
| 200+ | $ 0.0851 | $ 17.02 |
| 500+ | $ 0.0823 | $ 41.15 |
| 1,000+ | $ 0.0808 | $ 80.80 |
Standard Packaging876000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Clamping Voltage | 51V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W@8/20us | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOT-23 | |
| Clamping Voltage | 51V | |
| Operating Temperature | -50℃~+150℃ | |
| Peak Pulse Current (Ipp) | 9A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 500W@8/20us | |
| Voltage - Breakdown | 40V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 36V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 500W peak pulse power per line (8/20 μs pulse width)
- Low clamping voltage
- Operating voltage range: 3V ~ 36V
- TS16949 quality system certified
- AEC-Q101 compliant
- Lead-free, compliant with EU RoHS 2011/65/EU directive
- Green molding compound (halogen-free), compliant with IEC61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

