ADI LT6700HVIS6-1#TRMPBF
| Manufacturer | |
| MPN | LT6700HVIS6-1#TRMPBF |
| LCSC Part # | C673594 |
| Packaging | TSOT-23-6L |
| Customer # | |
| Key Attributes | TSOT-23-6L Comparators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 10nA | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 11.5mV | |
| Vos - Input Offset Voltage | - | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 10nA | |
| Output Type | Open Collector |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 11.5mV | |
| Vos - Input Offset Voltage | - | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LT6700/LT6700HV combine two micropower, low voltage comparators with a 400mV reference in a 6-lead SOT-23 or tiny DFN package. Operating with supplies from 1.4V up to 18V, these devices draw only 6.5μA, making them ideal for low voltage system monitoring. Hysteresis is included in the comparators, easing design requirements to insure stable output operation. The comparators each have one input available externally; the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V (36V for LT6700HV), independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 6mA over temperature. The three versions of this part differ by the polarity of the available comparator inputs. The LT6700-1/LT6700HV-1 has one inverting input and one noninverting input, making it suitable for use as a window comparator. The LT6700-2/LT6700HV-2 has two inverting inputs and the LT6700-3/LT6700HV-3 has two noninverting inputs. All versions are offered in commercial, industrial and automotive temperature ranges.
Features
- Internal 400mV Reference
- Total Threshold Error: ±1.25% Max at 25°C
- Inputs and Outputs Operate to 36V
- Wide Supply Range: 1.4V to 18V
- Specified for - 55°C to 125°C Temperature Range
- Low Quiescent Current: 6.5μA Typ at 5V
- Internal Hysteresis: 6.5mV Typ
- Low Input Bias Current: ±10nA Max
- Over-The-Top Input also Includes Ground
- Open-Collector Outputs Allow Level Translation
- Choice of Input Polarities: LT6700-1/LT6700-2/LT6700-3/LT6700HV-1/LT6700HV-2/LT6700HV-3
- Available in Low Profile (1mm) SOT-23 (ThinSOT) and 2mm × 3mm DFN Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
- Battery-Powered System Monitoring
- Threshold Detectors
- Window Comparators
- Relay Driving
- Industrial Control Systems
- Handheld Instruments
- Automotive Monitor and Controls
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2751 | $ 3.28 |
| 200+ | $ 1.2677 | $ 253.54 |
| 500+ | $ 1.2228 | $ 611.40 |
| 1,000+ | $ 1.2011 | $ 1201.10 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 10nA | |
| Output Type | Open Collector | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 11.5mV | |
| Vos - Input Offset Voltage | - | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Comparators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L | |
| Features | Built-in reference source;Built-in hysteresis | |
| Ib - Input Bias Current | 10nA | |
| Output Type | Open Collector |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 11.5mV | |
| Vos - Input Offset Voltage | - | |
| Output Mode | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The LT6700/LT6700HV combine two micropower, low voltage comparators with a 400mV reference in a 6-lead SOT-23 or tiny DFN package. Operating with supplies from 1.4V up to 18V, these devices draw only 6.5μA, making them ideal for low voltage system monitoring. Hysteresis is included in the comparators, easing design requirements to insure stable output operation. The comparators each have one input available externally; the other inputs are connected internally to the reference. The comparator outputs are open collector and the output load can be referred to any voltage up to 18V (36V for LT6700HV), independent of supply voltage. The output stage sinking capability is guaranteed to be greater than 6mA over temperature. The three versions of this part differ by the polarity of the available comparator inputs. The LT6700-1/LT6700HV-1 has one inverting input and one noninverting input, making it suitable for use as a window comparator. The LT6700-2/LT6700HV-2 has two inverting inputs and the LT6700-3/LT6700HV-3 has two noninverting inputs. All versions are offered in commercial, industrial and automotive temperature ranges.
Features
- Internal 400mV Reference
- Total Threshold Error: ±1.25% Max at 25°C
- Inputs and Outputs Operate to 36V
- Wide Supply Range: 1.4V to 18V
- Specified for - 55°C to 125°C Temperature Range
- Low Quiescent Current: 6.5μA Typ at 5V
- Internal Hysteresis: 6.5mV Typ
- Low Input Bias Current: ±10nA Max
- Over-The-Top Input also Includes Ground
- Open-Collector Outputs Allow Level Translation
- Choice of Input Polarities: LT6700-1/LT6700-2/LT6700-3/LT6700HV-1/LT6700HV-2/LT6700HV-3
- Available in Low Profile (1mm) SOT-23 (ThinSOT) and 2mm × 3mm DFN Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
- Battery-Powered System Monitoring
- Threshold Detectors
- Window Comparators
- Relay Driving
- Industrial Control Systems
- Handheld Instruments
- Automotive Monitor and Controls
C673594 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

