LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Sensata PM6760A60P product image
Immagini a scopo illustrativo

Sensata PM6760A60P

Produttore
Cod. Prod.
PM6760A60P
Cod. LCSC
C6735812
Imballo
-
Numero Cliente
Attr. chiave
3 Form A (3PST-NO) 48V~600V AC,DC Solid State Relays (SSR)
Scheda Tecnicapdf iconSensata PM6760A60P
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 279.9159$ 279.92
200+$ 111.6889$ 22337.78
500+$ 107.9573$ 53978.65
1,000+$ 106.1129$ 106112.90
Package Standard10/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Solid State Relays (SSR)
ProduttoreSensata
Imballo-
Number of Channels-
Contact Form3 Form A (3PST-NO)
Static dv/dt0.5V/ns
Current - Surge(Itsm)1290A;1350A
Operating Temperature-40℃~+80℃
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
Features-
Forward Current(If)-
Load Voltage48V~600V
Input typeAC,DC

Descrizione

Traduzione AI

The PM67 is a compact three-phase solid-state relay in a panel-mount 67.5mm wide package, with output current ratings up to 75A per channel at 40°C. Built-in overvoltage protection and optional over-temperature protection make it suitable for demanding heating, motion, and lighting applications. Easy to install, its large cage spring terminals accept wire up to 2 AWG on the output terminals without any additional accessories, reducing installation cost and time. UL and VDE certified, the PM67 is a powerful and versatile solid-state relay offering superior performance over previous-generation and competing products.

Caratteristiche

Traduzione AI
  • Panel-mount solid state relay with three-phase AC output
  • Output ratings up to 75A, 600 VAC
  • 2-phase and 3-phase controlled leg options available
  • Over-temperature protection with alarm function (optional)
  • Built-in overvoltage protection
  • Cage spring terminal type accepting wire up to 2 AWG
  • Mounting hole pattern compatible with standard hockey puck SSR
  • IP20 touch-safe enclosure
  • AC or DC control
  • cURus and VDE certified

Applicazioni

Traduzione AI
  • Plastic injection molding equipment
  • Packaging equipment
  • Industrial ovens
  • Lighting control
  • Professional cooking equipment