ifm Efector PK6522
| Manufacturer | |
| MPN | PK6522 |
| LCSC Part # | C6735188 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0Kpa~10Mpa Pressure Sensors, Transducers - Industrial |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Pressure range | 0Kpa~10Mpa | |
| Voltage - Supply | 9.6V~32V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | 0Kpa~10Mpa | |
| Voltage - Supply | 9.6V~32V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 244.4852 | $ 244.49 |
| 200+ | $ 229.6205 | $ 45924.10 |
| 500+ | $ 221.9477 | $ 110973.85 |
| 1,000+ | $ 218.1574 | $ 218157.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - | |
| Pressure range | 0Kpa~10Mpa | |
| Voltage - Supply | 9.6V~32V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | ifm Efector | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | 0Kpa~10Mpa | |
| Voltage - Supply | 9.6V~32V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

