LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PASTERNACK PE2CP1134-10 product image
Images for reference only

PASTERNACK PE2CP1134-10

Manufacturer
MPN
PE2CP1134-10
LCSC Part #
C6734241
Packaging
-
Customer #
Key Attributes
3dB 10dB 2GHz~52GHz RF Directional Coupler RoHS
Datasheetpdf iconPASTERNACK PE2CP1134-10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1347.9095$ 1347.91
200+$ 1265.9562$ 253191.24
500+$ 1223.6527$ 611826.35
1,000+$ 1202.7501$ 1202750.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Directional Coupler
ManufacturerPASTERNACK
Packaging-
FeaturesDirectional coupling
Width-
Insertion Loss3dB
Return Loss-
Coupling Factor10dB
Frequency Range2GHz~52GHz
Length-
Operating Temperature-45℃~+85℃

Introduction

AI Translation

The PE2CP1134-10 is an 10 dB RF coupler with 50 ohm 2.4mm connectors operating from 2 GHz to 52 GHz with a maximum input power of 20 Watts CW, and peak power handling of 300 watt. The PE2CP1134-10 has a coupling factor of 10 dB, insertion loss of 3 dB maximun and a maximum VSWR of 1.8:1. The coupler operates over a temperature range of -45 to 85℃ and meets environmental standard for humidity, shock, vibration, and altitude. Couplers have many Applications and perform several functions within the RF/Microwave industry such as circuit feedback and signal sampling for measurement or monitoring.

Features

AI Translation
  • 2 GHz to 52 GHz
  • 20 Watts CW Max Power
  • 10 dB Coupling Value
  • Directional 2.4mm Coupler
  • Meets Standards for Humidity, Shock, Vibration, Altitude

Applications

AI Translation
  • Communications Systems
  • GSM, LTE, 5G
  • Amplifier Systems
  • Point-to-Point Radio
  • Automotive Radar
  • Wireless Telecommunications