LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6656BIDC-1.25#TRPBF product image
Images for reference only

ADI LT6656BIDC-1.25#TRPBF

Manufacturer
MPN
LT6656BIDC-1.25#TRPBF
LCSC Part #
C673411
Packaging
DFN-6-EP(2x2)
Customer #
Key Attributes
1.25V 2.2V~18V 5mA Fixed DFN-6-EP(2x2) Voltage Reference RoHS
Datasheetpdf iconADI LT6656BIDC-1.25#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6627$ 3.66
200+$ 1.4185$ 283.70
500+$ 1.3676$ 683.80
1,000+$ 1.3444$ 1344.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerADI
PackagingDFN-6-EP(2x2)
Output Voltage1.25V
Quiescent Current1.5uA
Tolerance-
Voltage - Supply2.2V~18V
Reference TypeSeries
Output Current5mA
Features-
Output TypeFixed
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The LT6656 is a tiny precision voltage reference that draws less than 1µA of supply current and can operate with a supply voltage within 10mV of the output voltage. The LT6656 offers an initial accuracy of 0.05% and temperature drift of 10ppm/°C. The combined low power and precision characteristics are ideal for portable and battery powered instrumentation. The LT6656 can supply up to 5mA of output drive with 65ppm/mA of load regulation, allowing it to be used as the supply voltage and the reference input to a low power ADC. The LT6656 can accept a supply voltage up to 18V and withstand the reversal of the input connections. The LT6656 output is stable with 1µF or larger output capacitance and operates with a wide range of output capacitor ESR. This reference is fully specified for operation from -40°C to 85°C, and is functional over the extreme temperature range of -55°C to 125°C. Low hysteresis and a consistent temperature drift are obtained through advanced design, processing and packaging techniques. The LT6656 is offered in the 6-lead SOT-23, 2mm×2mm DFN, and 8-lead LS8 Packages. The LS8 is a 5mm × 5mm surface mount hermetic package that provides outstanding stability.

Features

AI Translation
  • Ultralow Supply Current: 850nA
  • Low Drift A Grade: 10 ppm/°C Max B Grade: 20 ppm/°C Max
  • High Accuracy A Grade: 0.05% Max B Grade: 0.1% Max
  • Long-Term Drift: 15ppm/√kHr (LS8 Package)
  • No Humidity Sensitivity (LS8 Package)
  • High Output Drive Current: 5mA Min
  • Low Dropout Voltage: 10mV Max
  • Fully Specified from -40°C to 85°C
  • Operational from -55°C to 125°C
  • Wide Supply Range to 18V
  • Reverse Input/Output Protection Available
  • Output Voltage Options: 1.25V, 2.048V, 2.5V, 2.8V, 3V, 3.3V, 4.096V and 5V
  • Available in Low Profile (1mm) ThinSOT, (2mm×2mm) DFN and High Stability Hermetic (5mm×5mm) LS8 Packages

Applications

AI Translation
  • Precision A/D and D/A Converters
  • Portable Gas Monitors
  • Battery- or Solar-Powered Systems
  • Precision Regulators
  • Low Voltage Signal Processing
  • Micropower Remote Sensing