LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6604IUFF-2.5#PBF product image
  • LT6604IUFF-2.5#PBF thumbnail 1
  • LT6604IUFF-2.5#PBF thumbnail 2
  • LT6604IUFF-2.5#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT6604IUFF-2.5#PBFRoHS

Manufacturer
MPN
LT6604IUFF-2.5#PBF
LCSC Part #
C673234
Packaging
QFN-34-EP(4x7)
Customer #
Key Attributes
QFN-34-EP(4x7) Special Purpose Amplifiers RoHS
Datasheetpdf iconADI LT6604IUFF-2.5#PBF
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 44.6285$ 44.63
30+$ 42.6004$ 1278.01
Standard Packaging52/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerADI
PackagingQFN-34-EP(4x7)
FeaturesSingle-ended to differential conversion;Built-in signal filtering;Adjustable output common-mode voltage;Integrated ADC driver

Introduction

AI Translation

The LT6604-2.5 consists of two matched, fully differential amplifiers, each with a 4th order, 2.5MHz lowpass filter. The fixed frequency lowpass filter approximates a Chebyshev response. By integrating a filter and a differential amplifier, distortion and noise are made exceptionally low. At unity gain, the measured in-band signal-to-noise ratio is an impressive 86dB. At higher gains, the input referred noise decreases, allowing the part to process smaller input differential signals without significantly degrading the signal-to-noise ratio. Gain and phase are well matched between the two channels. Gain for each channel is independently programmed using two external resistors. The LT6604-2.5 enables level shifting by providing an adjustable output common mode voltage, making it ideal for directly interfacing to ADCs. The LT6604-2.5 is fully specified for 3V operation. The differential design enables outstanding performance up to a 4VP-P signal level for a single 3V supply.

Features

AI Translation
  • Dual Differential Amplifier with 2.5MHz Lowpass Filters
  • 4th Order Filters Approximates Chebyshev Response
  • Guaranteed Phase and Gain Matching
  • Resistor-Programmable Differential Gain
  • 86dB Signal-to-Noise (3V Supply, 1VRMS Output)

  • Low Distortion (1MHz, 1VRMS Output, 800Ω Load) HD2: 92dBc HD3: 88dBc
  • Specified for Operation with 3V, 5V and ±5V Supplies
  • Fully Differential Inputs and Outputs
  • Adjustable Output Common Mode Voltage
  • Small 4mm×7mm×0.75mm OFN Package

Applications

AI Translation
  • Dual Differential ADC Driver and Filter
  • Single-Ended to Differential Converter
  • Matched, Dual, Differential Gain or Filter Stage
  • Common Mode Translation of Differential Signals
  • High Speed ADC Antialiasing and DAC Smoothing in Wireless Infrastructure or Networking Applications
  • High Speed Test and Measurement Equipment
  • Medical Imaging