LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6600IS8-5#PBF product image
  • LT6600IS8-5#PBF thumbnail 1
  • LT6600IS8-5#PBF thumbnail 2
  • LT6600IS8-5#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT6600IS8-5#PBFRoHS

Manufacturer
MPN
LT6600IS8-5#PBF
LCSC Part #
C673220
Packaging
SO-8
Customer #
Key Attributes
Very Low Noise, Differential Amplifier and Lowpass Filter
Datasheetpdf iconADI LT6600IS8-5#PBF
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 19.2973$ 19.30
10+$ 18.4288$ 184.29
30+$ 16.9211$ 507.63
100+$ 15.607$ 1560.70
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSO-8
Output Current-
Number of Channels1
Vos - Input Offset Voltage5mV
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)61dB
Ib - Input Bias Current70uA
Maximum Power Supply Range (Vdd-Vss)10V
Input Offset Voltage Drift(Vos TC)5mV/℃
Quiescent Current28mA
Gain Bandwidth Product-
FeaturesBuilt-in signal filtering;Adjustable output common-mode voltage;Current limiting / short-circuit protection
Dual Supply-5V~5V
Rail to RailRail-to-rail output
Single Supply5V
Output TypeDifferential

Introduction

AI Translation

The LT6600 - 5 combines a fully differential amplifier with a 4th order 5MHz lowpass filter approximating a Chebyshev frequency response. Most differential amplifiers require many precision external components to tailor gain and bandwidth. In contrast, with the LT6600 - 5, two external resistors program differential gain, and the filter’s 5MHz cutoff frequency and passband ripple are internally set. The LT6600 - 5 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds. Using a proprietary internal architecture, the LT6600 - 5 integrates an anti - aliasing filter and a differential amplifier/driver without compromising distortion or low noise performance. At unity gain the measured in band signal - to - noise ratio is an impressive 82dB. At higher gains the input referred noise decreases so the part can process smaller input differential signals without significantly degrading the output signal - to - noise ratio. The LT6600 - 5 also features low voltage operation. The differential design provides outstanding performance for a 2VP - P signal level while the part operates with a single 3V supply.

Features

AI Translation
  • Programmable Differential Gain via Two External Resistors
  • Adjustable Output Common Mode Voltage
  • Operates and Specified with 3V, 5V, ±5V Supplies
  • 0.5dB Ripple 4th Order Lowpass Filter with 5MHz Cutoff
  • 82dB S/N with 3V Supply and 2VP - P Output
  • Low Distortion, 2VP - P, 800Ω Load 1MHz: 93dBc 2nd, 96dBc 3rd
  • Fully Differential Inputs and Outputs
  • Compatible with Popular Differential Amplifier Pinouts
  • Available in an SO - 8 Package

Applications

AI Translation
  • High Speed ADC Anti - Aliasing and DAC Smoothing in Networking or Cellular Base Station Applications
  • High Speed Test and Measurement Equipment
  • Medical Imaging
  • Drop - in Replacement for Differential Amplifiers