VISHAY TZX6V8C-TR
| Manufacturer | |
| MPN | TZX6V8C-TR |
| LCSC Part # | C6732128 |
| Packaging | DO-35(DO-204AH) |
| Customer # | |
| Key Attributes | 1 Independent 6.7V~7V 6.8V DO-35(DO-204AH) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 1uA@3.5V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 6.7V~7V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 1uA@3.5V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 6.7V~7V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very sharp reverse characteristics
- Low reverse current level
- Very high stability
- Low noise
Applications
AI Translation
- Stable voltage
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0621 | $ 0.06 |
| 200+ | $ 0.0248 | $ 4.96 |
| 500+ | $ 0.024 | $ 12.00 |
| 1,000+ | $ 0.0236 | $ 23.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 1uA@3.5V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 6.7V~7V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 1uA@3.5V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 6.7V~7V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Very sharp reverse characteristics
- Low reverse current level
- Very high stability
- Low noise
Applications
AI Translation
- Stable voltage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TZX6V8C-TAP | VISHAY | DO-35(DO-204AH) | 0 | $ 0.0588 | ||
| TZX6V8B-TAP | VISHAY | DO-35(DO-204AH) | 0 | $ 0.0588 | ||
| TZX6V8B-TR | VISHAY | DO-35(DO-204AH) | 0 | $ 0.0598 | ||
| TZX6V8D-TR | VISHAY | DO-35(DO-204AH) | 0 | $ 0.0684 | ||
| TZX6V8D-TAP | VISHAY | DO-35(DO-204AH) | 0 | $ 0.0588 | ||
| BZX79B6V8 | Taiwan Semiconductor | DO-35 | 0 | $ 0.0609 | ||
| NZX6V8C,133 | Nexperia | SOD27(SC-40) | 0 | $ 0.0427 | ||
| NZX6V8B,133 | Nexperia | SOD27(SC-40) | 0 | $ 0.0427 | ||
| TZX6V8A-TR | VISHAY | DO-35(DO-204AH) | 0 | $ 0.0598 | ||
| TZX6V8A-TAP | VISHAY | DO-35(DO-204AH) | 0 | $ 0.0588 |

