LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6600IDF-2.5#PBF product image
Images for reference only

ADI LT6600IDF-2.5#PBFRoHS

Manufacturer
MPN
LT6600IDF-2.5#PBF
LCSC Part #
C673210
Packaging
DFN-12-EP(4x4)
Customer #
Key Attributes
1 5mV 63dB 15uA Rail-to-rail output Differential DFN-12-EP(4x4) Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LT6600IDF-2.5#PBF
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 16.3207$ 16.32
10+$ 15.4986$ 154.99
30+$ 14.0725$ 422.18
100+$ 12.8288$ 1282.88
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingDFN-12-EP(4x4)
Number of Channels1
Vos - Input Offset Voltage5mV
FeaturesBuilt-in signal filtering;Adjustable output common-mode voltage
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)63dB
Ib - Input Bias Current15uA
Dual Supply±5V
Rail to RailRail-to-rail output
Input Offset Voltage Drift(Vos TC)10uV/℃
Output TypeDifferential

Introduction

AI Translation

The LT6600-2.5 combines a fully differential amplifier with a 4th order 2.5MHz lowpass filter approximating a Chebyshev frequency response. Most differential amplifiers require many precision external components to tail or gain and bandwidth. In contrast, with the LT6600-2.5, two external resistors program differential gain, and the filter’s 2.5MHz cutoff frequency and passband ripple are internally set. The LT6600-2.5 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds. Using a proprietary internal architecture, the LT6600-2.5 integrates an antialiasing filter and a differential amplifier/driver without compromising distortion or low noise performance. At unity gain the measured in band signal-to-noise ratio is an impressive 86dB. At higher gains the input referred noise decreases so the part can process smaller input differential signals without significantly degrading the output signal-to-noise ratio. The LT6600-2.5 also features low voltage operation. The differential design provides outstanding performance for a 4VP-P signal level while the part operates with a single 3V supply. The LT6600-2.5 is available in SO-8 and DFN-12 packages.

Features

AI Translation
  • ±0.60dB (Max) Ripple 4th Order Lowpass Filter with 2.5MHz Cutoff
  • Programmable Differential Gain via Two External Resistors
  • Adjustable Output Common Mode Voltage
  • Operates and Specified with 3V, 5V, ±5V Supplies
  • 86dB S/N with 3V Supply and 1VRMS Output
  • Low Distortion, 1VRMS, 800Ω Load 1MHz: 95dBc 2nd, 88dBc 3rd
  • Fully Differential Inputs and Outputs
  • Compatible with Popular Differential Amplifier Pinouts
  • SO-8 and DFN-12 Packages

Applications

AI Translation
  • High Speed ADC Antialiasing and DAC Smoothing in Networking or Cellular Basestation Applications
  • High Speed Test and Measurement Equipment
  • Medical Imaging
  • Drop-in Replacement for Differential Amplifiers