ADI LT6600CS8-15# PBF
| Manufacturer | |
| MPN | LT6600CS8-15# PBF |
| LCSC Part # | C673200 |
| Packaging | SOP-8-150mil |
| Customer # | |
| Key Attributes | 1 10mV 64dB 35uA Differential SOP-8-150mil Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-8-150mil | |
| Number of Channels | 1 | |
| Features | Built-in signal filtering;Adjustable output common-mode voltage;Current limiting / short-circuit protection | |
| Vos - Input Offset Voltage | 10mV | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 64dB | |
| Ib - Input Bias Current | 35uA | |
| Dual Supply | ±5V | |
| Rail to Rail | - | |
| Single Supply | 3V~11V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Output Type | Differential |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-8-150mil | |
| Number of Channels | 1 | |
| Features | Built-in signal filtering;Adjustable output common-mode voltage;Current limiting / short-circuit protection | |
| Vos - Input Offset Voltage | 10mV | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 64dB | |
| Ib - Input Bias Current | 35uA | |
| Dual Supply | ±5V | |
| Rail to Rail | - | |
| Single Supply | 3V~11V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Output Type | Differential |
Introduction
The LT6600-15 combines a fully differential amplifier with a 4th order 15MHz lowpass filter approximating a Chebyshev frequency response. Most differential amplifiers require many precision external components to tailor gain and bandwidth. In contrast, with the LT6600-15, two external resistors program differential gain, and the filter’s 15MHz cutoff frequency and passband ripple are internally set. The LT6600-15 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds. Using a proprietary internal architecture, the LT6600-15 integrates an antialiasing filter and a differential amplifier/driver without compromising distortion or low noise performance. At unity gain the measured in band signal-to-noise ratio is an impressive 76dB. At higher gains the input referred noise decreases so the part can process smaller input differential signals without significantly degrading the output signal-to-noise ratio. The LT6600-15 also features low voltage operation. The differential design provides outstanding performance for a 2VP-P signal level while the part operates with a single 3V supply. The LT6600-15 is packaged in an SO-8 and is pin compatible with standalone differential amplifiers.
Features
- Programmable Differential Gain via Two External Resistors
- Adjustable Output Common Mode Voltage
- Operates and Specified with 3V, 5V, ±5V Supplies
- 0.5dB Ripple 4th Order Lowpass Filter with 15MHz Cutoff
- 76dB S/N with 3V Supply and 2VP-P Output
- Low Distortion, 2VP-P, 800Ω Load, VS = 3V 1MHz: 86dBc 2nd, 90dBc 3rd 10MHz: 63dBc 2nd, 69dBc 3rd
- Fully Differential Inputs and Outputs
- Compatible with Popular Differential Amplifier Pinouts
- SO-8 Package
Applications
- High Speed ADC Antialiasing and DAC Smoothing in Networking or Cellular Base Station Applications
- High Speed Test and Measurement Equipment
- Medical Imaging
- Drop-In Replacement for Differential Amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.7982 | $ 12.80 |
| 10+ | $ 12.377 | $ 123.77 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-8-150mil | |
| Number of Channels | 1 | |
| Features | Built-in signal filtering;Adjustable output common-mode voltage;Current limiting / short-circuit protection | |
| Vos - Input Offset Voltage | 10mV | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 64dB | |
| Ib - Input Bias Current | 35uA | |
| Dual Supply | ±5V | |
| Rail to Rail | - | |
| Single Supply | 3V~11V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Output Type | Differential |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOP-8-150mil | |
| Number of Channels | 1 | |
| Features | Built-in signal filtering;Adjustable output common-mode voltage;Current limiting / short-circuit protection | |
| Vos - Input Offset Voltage | 10mV | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 64dB | |
| Ib - Input Bias Current | 35uA | |
| Dual Supply | ±5V | |
| Rail to Rail | - | |
| Single Supply | 3V~11V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Output Type | Differential |
Introduction
The LT6600-15 combines a fully differential amplifier with a 4th order 15MHz lowpass filter approximating a Chebyshev frequency response. Most differential amplifiers require many precision external components to tailor gain and bandwidth. In contrast, with the LT6600-15, two external resistors program differential gain, and the filter’s 15MHz cutoff frequency and passband ripple are internally set. The LT6600-15 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds. Using a proprietary internal architecture, the LT6600-15 integrates an antialiasing filter and a differential amplifier/driver without compromising distortion or low noise performance. At unity gain the measured in band signal-to-noise ratio is an impressive 76dB. At higher gains the input referred noise decreases so the part can process smaller input differential signals without significantly degrading the output signal-to-noise ratio. The LT6600-15 also features low voltage operation. The differential design provides outstanding performance for a 2VP-P signal level while the part operates with a single 3V supply. The LT6600-15 is packaged in an SO-8 and is pin compatible with standalone differential amplifiers.
Features
- Programmable Differential Gain via Two External Resistors
- Adjustable Output Common Mode Voltage
- Operates and Specified with 3V, 5V, ±5V Supplies
- 0.5dB Ripple 4th Order Lowpass Filter with 15MHz Cutoff
- 76dB S/N with 3V Supply and 2VP-P Output
- Low Distortion, 2VP-P, 800Ω Load, VS = 3V 1MHz: 86dBc 2nd, 90dBc 3rd 10MHz: 63dBc 2nd, 69dBc 3rd
- Fully Differential Inputs and Outputs
- Compatible with Popular Differential Amplifier Pinouts
- SO-8 Package
Applications
- High Speed ADC Antialiasing and DAC Smoothing in Networking or Cellular Base Station Applications
- High Speed Test and Measurement Equipment
- Medical Imaging
- Drop-In Replacement for Differential Amplifiers
C673200 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



