ADI LT6600CS8-10#PBF
| Manufacturer | |
| MPN | LT6600CS8-10#PBF |
| LCSC Part # | C673198 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Very Low Noise, Differential Amplifier and 10MHz Lowpass Filter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Gain Bandwidth Product | - | |
| Number of Channels | 1 | |
| Features | Built-in signal filtering;Adjustable output common-mode voltage;Current limiting / short-circuit protection | |
| Vos - Input Offset Voltage | 8mV | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 61dB | |
| Ib - Input Bias Current | 40uA | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Output Type | Differential |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Gain Bandwidth Product | - | |
| Number of Channels | 1 | |
| Features | Built-in signal filtering;Adjustable output common-mode voltage;Current limiting / short-circuit protection | |
| Vos - Input Offset Voltage | 8mV |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 61dB | |
| Ib - Input Bias Current | 40uA | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Output Type | Differential |
Introduction
The LT6600-10 combines a fully differential amplifier with a 4th order 10MHz lowpass filter approximating a Chebyshev frequency response. Most differential amplifiers require many precision external components to tailor gain and bandwidth. In contrast, with the LT6600-10, two external resistors program differential gain, and the filter’s 10MHz cutoff frequency and passband ripple are internally set. The LT6600-10 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds.
Using a proprietary internal architecture, the LT6600-10 integrates an antialiasing filter and a differential amplifier/driver without compromising distortion or low noise performance. At unity gain the measured in band signal-to-noise ratio is an impressive 82dB. At higher gains the input referred noise decreases so the part can process smaller input differential signals without significantly degrading the output signal-to-noise ratio.
The LT6600-10 also features low voltage operation. The differential design provides outstanding performance for a 2VP-P signal level while the part operates with a single 3V supply.
Features
- Programmable Differential Gain via Two External Resistors
- Adjustable Output Common Mode Voltage
- Operates and Specified with 3V, 5V, ±5V Supplies
- 0.5dB Ripple 4th Order Lowpass Filter with 10MHz Cutoff
- 82dB S/N with 3V Supply and 2VP-P Output
- Low Distortion, 2VP-P , 800Ω Load 1MHz: 88dBc 2nd, 97dBc 3rd 5MHz: 74dBc 2nd, 77dBc 3rd
- Fully Differential Inputs and Outputs
- Compatible with Popular Differential Amplifier Pinouts
- SO-8 and DFN-12 Packages
Applications
- High Speed ADC Antialiasing and DAC Smoothing in Networking or Cellular Base Station Applications
- High Speed Test and Measurement Equipment
- Medical Imaging
- Drop-In Replacement for Differential Amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.1768 | $ 11.18 |
| 10+ | $ 10.823 | $ 108.23 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Gain Bandwidth Product | - | |
| Number of Channels | 1 | |
| Features | Built-in signal filtering;Adjustable output common-mode voltage;Current limiting / short-circuit protection | |
| Vos - Input Offset Voltage | 8mV | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 61dB | |
| Ib - Input Bias Current | 40uA | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Output Type | Differential |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Gain Bandwidth Product | - | |
| Number of Channels | 1 | |
| Features | Built-in signal filtering;Adjustable output common-mode voltage;Current limiting / short-circuit protection | |
| Vos - Input Offset Voltage | 8mV |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 61dB | |
| Ib - Input Bias Current | 40uA | |
| Dual Supply | -5V~5V | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Output Type | Differential |
Introduction
The LT6600-10 combines a fully differential amplifier with a 4th order 10MHz lowpass filter approximating a Chebyshev frequency response. Most differential amplifiers require many precision external components to tailor gain and bandwidth. In contrast, with the LT6600-10, two external resistors program differential gain, and the filter’s 10MHz cutoff frequency and passband ripple are internally set. The LT6600-10 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds.
Using a proprietary internal architecture, the LT6600-10 integrates an antialiasing filter and a differential amplifier/driver without compromising distortion or low noise performance. At unity gain the measured in band signal-to-noise ratio is an impressive 82dB. At higher gains the input referred noise decreases so the part can process smaller input differential signals without significantly degrading the output signal-to-noise ratio.
The LT6600-10 also features low voltage operation. The differential design provides outstanding performance for a 2VP-P signal level while the part operates with a single 3V supply.
Features
- Programmable Differential Gain via Two External Resistors
- Adjustable Output Common Mode Voltage
- Operates and Specified with 3V, 5V, ±5V Supplies
- 0.5dB Ripple 4th Order Lowpass Filter with 10MHz Cutoff
- 82dB S/N with 3V Supply and 2VP-P Output
- Low Distortion, 2VP-P , 800Ω Load 1MHz: 88dBc 2nd, 97dBc 3rd 5MHz: 74dBc 2nd, 77dBc 3rd
- Fully Differential Inputs and Outputs
- Compatible with Popular Differential Amplifier Pinouts
- SO-8 and DFN-12 Packages
Applications
- High Speed ADC Antialiasing and DAC Smoothing in Networking or Cellular Base Station Applications
- High Speed Test and Measurement Equipment
- Medical Imaging
- Drop-In Replacement for Differential Amplifiers
C673198 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



