LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6376IDF#PBF product image
  • LT6376IDF#PBF thumbnail 1
  • LT6376IDF#PBF thumbnail 2
  • LT6376IDF#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT6376IDF#PBF

Manufacturer
MPN
LT6376IDF#PBF
LCSC Part #
C673119
Packaging
DFN-14(4x4)
Customer #
Key Attributes
±230V common-mode voltage, differential amplifier with G = 10
Datasheetpdf iconADI LT6376IDF#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.679$ 12.68
10+$ 12.223$ 122.23
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingDFN-14(4x4)
Settling time41us
output typePush-pull
Output Current28mA
Number of Channels1
Vos - Input Offset Voltage200uV
Slew Rate2.2V/us
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current2nA
Power Supply Rejection Ratio (PSRR)120dB
Maximum Power Supply Range (Vdd-Vss)50V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current350uA
FeaturesIntegrated precision resistor network;Enable/shutdown function;Capacitive load driving;Built-in compensation
Dual Supply-25V~25V
Rail to RailRail-to-rail output
Single Supply3.3V~50V
Noise density(eN)105nV/√Hz@1kHz

Introduction

AI Translation

±230V common-mode voltage, G = 70 differential amplifier. A gain-of-10 differential amplifier with excellent DC accuracy, very high input common-mode range, and wide supply voltage range. Integrates a precision op amp and a highly matched thin-film resistor network, delivering excellent CMRR, ultra-low gain error, and ultra-low gain drift. The 10x gain and selectable resistor divider ratio allow users to achieve very low input-referred noise at maximum accuracy and speed, providing superior system performance. The core op amp features Over-The-Top protected inputs for robust operation in environments with unpredictable voltage conditions. Rated for -40°C to 125°C operating temperature range, available in space-saving MSOP16 and DFN14 packages.

Features

AI Translation
  • Common-mode voltage range: ±230V
  • Input-referred noise: 105nV/√Hz (resistor divider ratio = 3.1)
  • CMRR: 90dB (min)
  • Gain error: 0.0075% (75ppm) (max)
  • Gain error drift: 1ppm/°C (max)
  • Gain nonlinearity: 2ppm (max)
  • Wide supply voltage range: 3.3V to 50V
  • Rail-to-rail output
  • Supply current: 350µA
  • Selectable internal resistor divider ratio
  • Input offset voltage: 200µV (max)
  • –3dB bandwidth: 300kHz (resistor divider ratio = 3.1)
  • –3dB bandwidth: 160kHz (resistor divider ratio = 10.3)
  • Rated temperature range: –40°C to 125°C
  • Low-power shutdown: 20µA (DFN package only)
  • Space-saving MSOP and DFN packages

Applications

AI Translation
  • High-side or low-side current sensing
  • Bidirectional wide common-mode range current sensing
  • High-voltage to low-voltage level shifting
  • Precision differential amplifier
  • Isolation circuit replacement
  • Precision, wide voltage range, bidirectional current monitor