LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
ADI LT6375HMS#PBF product image
Images for reference only

ADI LT6375HMS#PBF

Manufacturer
MPN
LT6375HMS#PBF
LCSC Part #
C673110
Packaging
MSOP-12
Customer #
Key Attributes
50mA 1 300uV 1.6V/us 97dB Rail-to-rail output MSOP-12 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LT6375HMS#PBF
RoHS Compliance1 documents available
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 17.9002$ 17.3632$ 17.36
10+$ 17.1049$ 16.5918$ 165.92
30+$ 15.7241$ 15.2524$ 457.57
100+$ 14.5206$ 14.0850$ 1408.50
Standard Packaging37/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-12
output typeSingle-Ended
Settling time14us
Output Current50mA
Number of Channels1
Vos - Input Offset Voltage300uV
Slew Rate1.6V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)97dB
Power Supply Rejection Ratio (PSRR)110dB
Input Offset Voltage Drift(Vos TC)9uV/℃
Quiescent Current-
FeaturesHigh-side current sensing;Enable/shutdown function;Integrated precision resistor network
Rail to RailRail-to-rail output
Noise density(eN)250nV/√Hz@1kHz

Introduction

AI Translation

The LT6375 is a unity-gain difference amplifier combining excellent DC accuracy, very high input common-mode range, and wide supply voltage range. The device includes a precision op amp and a highly matched thin-film resistor network. It features outstanding CMRR, very low gain error, and very low gain drift.

Compared to existing difference amplifiers with high common-mode voltage range, the LT6375's selectable resistor divider ratios allow users to maximize SNR, accuracy, and speed for a specific input common-mode voltage range, delivering superior system performance.

The op amp at the core of the LT6375 features Over-The-Top protected inputs, enabling robust operation in environments with unpredictable voltage conditions. See the Applications Information section for more details.

The LT6375 is specified over a -40℃ to 125℃ temperature range and is available in space-saving MSOP16 and DFN14 packages.

Features

AI Translation
  • ±270V common-mode voltage range
  • 97dB minimum CMRR (LT6375A)
  • 0.0035% (35ppm) maximum gain error (LT6375A)
  • 1 ppm/°C maximum gain error drift
  • 2ppm maximum gain nonlinearity
  • Wide supply voltage range: 3.3V to 50V rail-to-rail output
  • 350μA supply current
  • Selectable internal resistor divider ratio
  • 300μV maximum offset voltage (LT6375A)
  • 575kHz –3dB bandwidth (resistor divider = 7)
  • 375kHz –3dB bandwidth (resistor divider = 20)
  • –40°C to 125°C specified temperature range
  • Low-power shutdown mode: 20μA (DFN package only)
  • Space-saving MSOP and DFN packages