PULSE PE-0805CD120GTT
| Manufacturer | |
| MPN | PE-0805CD120GTT |
| LCSC Part # | C6730758 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 11.9nH 600mA 150mΩ 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0805 | |
| Current Rating | 600mA | |
| Inductance | 11.9nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 150mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0805 | |
| Current Rating | 600mA |
| Type | Description | |
|---|---|---|
| Inductance | 11.9nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 150mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wire wound ceramic core construction
- High Q values
- High self resonant frequency
- Temperature Range -40oC to +125oC
- Industry 0805 (2012) size and surface mount land pattern
- 100% Tin Solder Termination
- Wire wound ferrite core construction
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4464 | $ 0.45 |
| 200+ | $ 0.1782 | $ 35.64 |
| 500+ | $ 0.1722 | $ 86.10 |
| 1,000+ | $ 0.1693 | $ 169.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0805 | |
| Current Rating | 600mA | |
| Inductance | 11.9nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 150mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | 0805 | |
| Current Rating | 600mA |
| Type | Description | |
|---|---|---|
| Inductance | 11.9nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 150mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wire wound ceramic core construction
- High Q values
- High self resonant frequency
- Temperature Range -40oC to +125oC
- Industry 0805 (2012) size and surface mount land pattern
- 100% Tin Solder Termination
- Wire wound ferrite core construction
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

