LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6237IMS8#TRPBF product image
  • LT6237IMS8#TRPBF thumbnail 1
  • LT6237IMS8#TRPBF thumbnail 2
  • LT6237IMS8#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT6237IMS8#TRPBFRoHS

Manufacturer
MPN
LT6237IMS8#TRPBF
LCSC Part #
C673056
Packaging
MSOP-8
Customer #
Key Attributes
30mA 2 350uV 70V/us 115dB 5uA 3.5mA 215MHz Rail-to-rail output MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconADI LT6237IMS8#TRPBF
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.9764$ 9.98
10+$ 8.7029$ 87.03
30+$ 7.9288$ 237.86
100+$ 7.2782$ 727.82
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingMSOP-8
Output Current30mA
Number of Channels2
Vos - Input Offset Voltage350uV
Slew Rate70V/us
Input Offset Current(Ios)600nA
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)115dB
Ib - Input Bias Current5uA
Input Offset Voltage Drift(Vos TC)300nV/℃
Quiescent Current3.5mA
Gain Bandwidth Product215MHz
FeaturesEnable/shutdown function
Input Voltage Noise Density1.1nV/√Hz@10kHz
Rail to RailRail-to-rail output
Single Supply3V~12.6V

Introduction

AI Translation

The LT6236/LT6237/LT6238 are single/dual/quad low noise, rail-to-rail output op amps that feature 1.1nV/√Hz input referred noise voltage density and draw only 3.5mA of supply current per amplifier. These amplifiers combine very low noise and supply current with a 215MHz gain bandwidth product and a 70V/µs slew rate. Low noise, fast settling time and low offset voltage make this amplifier optimal to drive low noise, high speed SAR ADCs. The LT6236 includes a shutdown feature that can be used to reduce the supply current to less than 10µA. This amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3V, 5V and ±5V supplies. The LT6236/LT6237/LT6238 are upgrades to the LT6230/ LT6231/LT6232, offering similar performance with reduced wideband noise beyond 100kHz.

Features

AI Translation
  • Low Noise: 1.1nV/√Hz
  • Low Supply Current: 3.5mA/Amp Max
  • Low Offset Voltage: 350µV Max
  • Fast Settling Time: 570ns to 18-Bit, 2VP-P Output
  • Low Distortion: THD = -116.80dB at 2kHz
  • Wide Supply Range: 3V to 12.6V
  • Output Swings Rail-to-Rail
  • 215MHz Gain-Bandwidth Product
  • Specified Temperature Range: -40℃ to 125℃
  • LT6236 Shutdown to 10µA Max
  • LT6236 in Low Profile (1mm) ThinSOT Package
  • Dual LT6237 in 3mm×3mm 8-Lead DFN and 8-Lead MSOP Packages
  • LT6238 in 16-Lead SSOP Package

Applications

AI Translation
  • 16-Bit and 18-Bit SAR ADC Drivers
  • Active Filters
  • Low Noise, Low Power Signal Processing