Cosel PCA1500F-5
| Manufacturer | |
| MPN | PCA1500F-5 |
| LCSC Part # | C6730184 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters (Off-Board) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Cosel | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Cosel |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile (41mm, 1.61 inch = meet 1U height)
- Universal input 85 - 264VAC
- DC input 88 - 370VDC possible
- For medical electric equipment (ANSI/AAMI ES60601-1, EN60601-1 3rd, IEC60601-1-2 4th Ed.)
- Medical Isolation Grade 2MOPP
- With AUX output 12V 0.1A (Voltage adjustable range 5 - 12V)
- Constant current function
- Output voltage can be adjusted to near 0V
- With various alarms
- Parallel Operation / N+1 Parallel Redundancy Operation possible
- Monitoring function and various setting values can be changed by communication
- Complies with SEMI F47
- UL508 approval
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1032.2045 | $ 1032.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Cosel | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Cosel |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low profile (41mm, 1.61 inch = meet 1U height)
- Universal input 85 - 264VAC
- DC input 88 - 370VDC possible
- For medical electric equipment (ANSI/AAMI ES60601-1, EN60601-1 3rd, IEC60601-1-2 4th Ed.)
- Medical Isolation Grade 2MOPP
- With AUX output 12V 0.1A (Voltage adjustable range 5 - 12V)
- Constant current function
- Output voltage can be adjusted to near 0V
- With various alarms
- Parallel Operation / N+1 Parallel Redundancy Operation possible
- Monitoring function and various setting values can be changed by communication
- Complies with SEMI F47
- UL508 approval
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

