ADI LT6204IS#TRPBF
| Manufacturer | |
| MPN | LT6204IS#TRPBF |
| LCSC Part # | C672970 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | 40mA 4 100uV 25V/us 83dB 3.8uA 2.5mA 100MHz Rail-to-Rail Input, Rail-to-Rail Output SO-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 25V/us | |
| Input Offset Current(Ios) | 120nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 3.8uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 100MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 1.9nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~12.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 25V/us | |
| Input Offset Current(Ios) | 120nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 3.8uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 100MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 1.9nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~12.6V |
Introduction
The LT6202/LT6203/LT6204 are single/dual/quad low noise, rail- to- rail input and output unity gain stable op amps that feature 1.9nV/√Hz noise voltage and draw only 2.5mA of supply current per amplifier. These amplifiers combine very low noise and supply current with a 100MHz gain bandwidth product, a 25V/µs slew rate, and are optimized for low supply signal conditioning systems.
These amplifiers maintain their performance for supplies from 2.5V to 12.6V and are specified at 3V, 5V and ±5V supplies. Harmonic distortion is less than - 80dBc at 1MHz making these amplifiers suitable in low power data acquisition systems.
The LT6202 is available in the 5- pin TSOT- 23 and the 8- pin SO, while the LT6203 comes in 8- pin SO and MSOP packages with standard op amp pinouts. For compact layouts the LT6203 is also available in a tiny fine line leadless package (DFN), while the quad LT6204 is available in the 16- pin SSOP and 14- pin SO packages. These devices can be used as plug- in replacements for many op amps to improve input/output range and noise performance.
Features
- Low Noise Voltage: 1.9nV/√Hz (100kHz)
- Low Supply Current: 3mA/Amp Max
- Gain Bandwidth Product: 100MHz
- Dual LT6203 in Tiny DFN Package
- Low Distortion: -80dB at 1MHz
- Low Offset Voltage: 500µV Max
- Wide Supply Range: 2.5V to 12.6V
- Input Common Mode Range Includes Both Rails
- Output Swings Rail-to-Rail
- Common Mode Rejection Ratio 90dB Type
- Unity Gain Stable
- Low Noise Current: 1.1pA/√Hz
- Output Current: 30mA Min
- Operating Temperature Range -40°C to 125°C
- Low Profile (1mm) SOT-23 (ThinSOT) Package
Applications
- Low Noise, Low Power Signal Processing
- Active Filters
- Rail-to-Rail Buffer Amplifiers
- Driving A/D Converters
- DSL Receivers
- Battery Powered/Battery Backed Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7627 | $ 10.76 |
| 200+ | $ 4.1659 | $ 833.18 |
| 500+ | $ 4.0192 | $ 2009.60 |
| 1,000+ | $ 3.9467 | $ 3946.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 25V/us | |
| Input Offset Current(Ios) | 120nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 3.8uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 100MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 1.9nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~12.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-14 | |
| Output Current | 40mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 25V/us | |
| Input Offset Current(Ios) | 120nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 3.8uA | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 2.5mA | |
| Gain Bandwidth Product | 100MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 1.9nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~12.6V |
Introduction
The LT6202/LT6203/LT6204 are single/dual/quad low noise, rail- to- rail input and output unity gain stable op amps that feature 1.9nV/√Hz noise voltage and draw only 2.5mA of supply current per amplifier. These amplifiers combine very low noise and supply current with a 100MHz gain bandwidth product, a 25V/µs slew rate, and are optimized for low supply signal conditioning systems.
These amplifiers maintain their performance for supplies from 2.5V to 12.6V and are specified at 3V, 5V and ±5V supplies. Harmonic distortion is less than - 80dBc at 1MHz making these amplifiers suitable in low power data acquisition systems.
The LT6202 is available in the 5- pin TSOT- 23 and the 8- pin SO, while the LT6203 comes in 8- pin SO and MSOP packages with standard op amp pinouts. For compact layouts the LT6203 is also available in a tiny fine line leadless package (DFN), while the quad LT6204 is available in the 16- pin SSOP and 14- pin SO packages. These devices can be used as plug- in replacements for many op amps to improve input/output range and noise performance.
Features
- Low Noise Voltage: 1.9nV/√Hz (100kHz)
- Low Supply Current: 3mA/Amp Max
- Gain Bandwidth Product: 100MHz
- Dual LT6203 in Tiny DFN Package
- Low Distortion: -80dB at 1MHz
- Low Offset Voltage: 500µV Max
- Wide Supply Range: 2.5V to 12.6V
- Input Common Mode Range Includes Both Rails
- Output Swings Rail-to-Rail
- Common Mode Rejection Ratio 90dB Type
- Unity Gain Stable
- Low Noise Current: 1.1pA/√Hz
- Output Current: 30mA Min
- Operating Temperature Range -40°C to 125°C
- Low Profile (1mm) SOT-23 (ThinSOT) Package
Applications
- Low Noise, Low Power Signal Processing
- Active Filters
- Rail-to-Rail Buffer Amplifiers
- Driving A/D Converters
- DSL Receivers
- Battery Powered/Battery Backed Equipment
C672970 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT6204IS#PBF | ADI | SO-14 | 3 | $ 19.8735 | ||
| AD8054ARZ | ADI | SOIC-14 | 22 | $ 9.34 | ||
| AD8040ARZ-REEL7 | ADI | SOIC-14 | 8 | $ 4.323 | ||
| TPH2504-SR | 3PEAK | SOIC-14 | 18 | $ 1.106 | ||
| OPA4354AIDR | TI | SOIC-14 | 29 | $ 2.8357 | ||
| TLV3544IDR | TI | SOIC-14 | 75 | $ 3.2483 | ||
| LT6204CS#TRPBF | ADI | SO-14 | 0 | $ 8.2406 | ||
| LT6204CS#PBF | ADI | SO-14 | 0 | $ 17.1507 | ||
| LT1814IS#PBF | ADI | SOP-14 | 0 | $ 4.3485 | ||
| LT1814IS#TRPBF | ADI | SOP-14 | 0 | $ 4.3372 |

