Carling Technologies P26L-1D-RND MTL
| Manufacturer | |
| MPN | P26L-1D-RND MTL |
| LCSC Part # | C6729299 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6A SPST-NC Round Button Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Contact Current | 6A | |
| Operating Temperature | 0℃~+85℃ | |
| Termination Style | PC Pin | |
| Circuit | SPST-NC | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Contact Current | 6A |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+85℃ | |
| Termination Style | PC Pin | |
| Circuit | SPST-NC | |
| Actuator Style | Round Button |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.005 | $ 26.01 |
| 200+ | $ 10.3764 | $ 2075.28 |
| 500+ | $ 10.0295 | $ 5014.75 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Contact Current | 6A | |
| Operating Temperature | 0℃~+85℃ | |
| Termination Style | PC Pin | |
| Circuit | SPST-NC | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | Carling Technologies | |
| Packaging | - | |
| Contact Current | 6A |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+85℃ | |
| Termination Style | PC Pin | |
| Circuit | SPST-NC | |
| Actuator Style | Round Button |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

