LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6119HMS-1#PBF product image
  • LT6119HMS-1#PBF thumbnail 1
  • LT6119HMS-1#PBF thumbnail 2
  • LT6119HMS-1#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT6119HMS-1#PBF

Manufacturer
MPN
LT6119HMS-1#PBF
LCSC Part #
C672904
Packaging
MSOP-10
Customer #
Key Attributes
1 MSOP-10 Special Purpose Amplifiers RoHS
Datasheetpdf iconADI LT6119HMS-1#PBF
RoHS Compliance1 documents available
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.0445$ 10.04
10+$ 9.6997$ 97.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerADI
PackagingMSOP-10
FeaturesHigh-side detection;Built-in comparator
Number of Channels1
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The LT6119 is a complete high side current sense device that incorporates a precision current sense amplifier, an integrated voltage reference and two latching comparators. Two versions of the LT6119 are available. The LT6119-1 has the comparators connected in opposing polarity and the LT6119-2 has the comparators connected in the same polarity. The comparator latch functionality can be enabled or disabled and the comparators can be configured to reset upon power-on. The input and the open-drain outputs of the comparators are independent from the current sense amplifier. The comparator trip points and amplifier gain are configured with external resistors. The overall propagation delay of the LT6119 is typically only 1.4µs, allowing for quick reaction to overcurrent and undercurrent conditions. The 1MHz bandwidth allows the LT6119 to be used for error detection in critical applications such as motor control. The high threshold accuracy of the comparators, combined with the ability to latch both comparators, ensures the LT6119 can capture high speed events. The LT6119 is fully specified for operation from -40℃ to 125℃, making it suitable for industrial and automotive applications. The LT6119 is available in a small 10-lead MSOP.

Features

AI Translation
  • Current Sense Amplifier – Fast Step Response: 500ns
  • Low Offset Voltage: 200µV Maximum
  • Low Gain Error: 0.2% Maximum
  • Internal 400mV Precision Reference
  • Internal Latching Comparators
  • Power-On Reset Capability
  • Fast Response Time: 500ns
  • Total Threshold Error: ±1.25% Maximum
  • Two Comparator Polarity Options
  • Wide Supply Range: 2.7V to 60V
  • Supply Current: 550µA
  • Specified for -40℃ to 125℃ Temperature Range
  • Available in 10-Lead MSOP Package

Applications

AI Translation
  • Overcurrent, Undercurrent and Fault Detection
  • Current Shunt Measurement
  • Battery Monitoring
  • Motor Control
  • Automotive Monitoring and Control
  • Industrial Control