LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6107HS5#TRPBF product image
  • LT6107HS5#TRPBF thumbnail 1
  • LT6107HS5#TRPBF thumbnail 2
  • LT6107HS5#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT6107HS5#TRPBFRoHS

Manufacturer
MPN
LT6107HS5#TRPBF
LCSC Part #
C672847
Packaging
TSOT-23-5
Customer #
Key Attributes
High Temperature High Side Current Sense Amp in SOT-23
Datasheetpdf iconADI LT6107HS5#TRPBF
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.4565$ 13.46
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingTSOT-23-5
Output Current1mA
Number of Channels1
Vcm - Common Mode Voltage2.7V~36V
Vos - Input Offset Voltage150uV
Slew Rate-
Operating Temperature-40℃~+150℃
Common Mode Rejection Ratio(CMRR)-
Ib - Input Bias Current40nA
Input Offset Voltage Drift(Vos TC)1uV/℃
-3dB Bandwidth200kHz
Quiescent Current65uA
Gain-
FeaturesHigh-side detection;External shunt;Analog output interface
Input Voltage Noise Density-
Differential Voltage-
Dual Supply-
Single Supply2.7V~36V

Introduction

AI Translation

The LT6107 is a versatile high side current sense amplifier designed for operation over a wide temperature range. Design flexibility is provided by the excellent device characteristics: 250µV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. The LT6107 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. The wide 2.7V to 44V input voltage range, high accuracy and wide operating temperature range make the LT6107 ideal for automotive, industrial and power management applications. The very low power supply current of the LT6107 also makes it suitable for low power and battery operated applications. For applications not requiring the wide temperature range, see the LT6106.

Features

AI Translation
  • Fully Tested at -55°C (MP), -40°C (H), 25°C and 150°C
  • Gain Configurable with Two Resistors
  • Low Offset Voltage: 250µV Maximum
  • Output Current: 1mA Maximum
  • Supply Range: 2.7V to 36V, 44V Absolute Maximum
  • Low Input Bias Current: 40nA Maximum
  • PSRR: 106dB Minimum
  • Low Supply Current: 65µA Typical, V⁺ = 12V
  • Low Profile (1mm) ThinSOT Package

Applications

AI Translation
  • Current Shunt Measurement
  • Battery Monitoring
  • Power Management
  • Motor Control
  • Lamp Monitoring
  • Overcurrent and Fault Detection