ADI LT6106IS5#TRMPBF
| Manufacturer | |
| MPN | LT6106IS5#TRMPBF |
| LCSC Part # | C672844 |
| Packaging | TSOT-23-5 |
| Customer # | |
| Key Attributes | 1mA 1 500mV 250uV 40nA 65uA TSOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Current | 1mA | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 500mV | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 200kHz | |
| Quiescent Current | 65uA | |
| Gain | - | |
| Features | High-side detection;External shunt;Analog output interface | |
| Input Voltage Noise Density | - | |
| Differential Voltage | - | |
| Dual Supply | - | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Current | 1mA | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 500mV | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 200kHz | |
| Quiescent Current | 65uA | |
| Gain | - | |
| Features | High-side detection;External shunt;Analog output interface | |
| Input Voltage Noise Density | - | |
| Differential Voltage | - | |
| Dual Supply | - | |
| Single Supply | 2.7V~36V |
Introduction
The LT6106 is a versatile high side current sense amplifier. Design flexibility is provided by the excellent device characteristics: 250μV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. The LT6106 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. The wide 2.7V to 44V input voltage range, high accuracy and wide operating temperature range make the LT6106 ideal for automotive, industrial and power management applications. The very low power supply current of the LT6106 also makes it suitable for low power and battery operated applications.
Features
- Gain Confgurable with Two Resistors
- Low Offset Voltage: 250µV Maximum
- Output Current: 1mA Maximum
- Supply Range: 2.7V to 36V, 44V Absolute Maximum
- Low Input Bias Current: 40nA Maximum
- PSRR: 106dB Minimum
- Low Supply Current: 65μA Typical, V⁺ = 12V
- Operating Temperature Range: -40°C to 125°C
- Low Profle (1mm) ThinSOT Package
Applications
- Current Shunt Measurement
- Battery Monitoring
- Power Management
- Motor Control
- Lamp Monitoring
- Overcurrent and Fault Detection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8058 | $ 3.81 |
| 10+ | $ 3.7294 | $ 37.29 |
| 30+ | $ 3.679 | $ 110.37 |
| 100+ | $ 3.6286 | $ 362.86 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Current | 1mA | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 500mV | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 200kHz | |
| Quiescent Current | 65uA | |
| Gain | - | |
| Features | High-side detection;External shunt;Analog output interface | |
| Input Voltage Noise Density | - | |
| Differential Voltage | - | |
| Dual Supply | - | |
| Single Supply | 2.7V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-5 | |
| Output Current | 1mA | |
| Number of Channels | 1 | |
| Vcm - Common Mode Voltage | 500mV | |
| Vos - Input Offset Voltage | 250uV | |
| Slew Rate | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | - |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 40nA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| -3dB Bandwidth | 200kHz | |
| Quiescent Current | 65uA | |
| Gain | - | |
| Features | High-side detection;External shunt;Analog output interface | |
| Input Voltage Noise Density | - | |
| Differential Voltage | - | |
| Dual Supply | - | |
| Single Supply | 2.7V~36V |
Introduction
The LT6106 is a versatile high side current sense amplifier. Design flexibility is provided by the excellent device characteristics: 250μV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. The LT6106 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. The wide 2.7V to 44V input voltage range, high accuracy and wide operating temperature range make the LT6106 ideal for automotive, industrial and power management applications. The very low power supply current of the LT6106 also makes it suitable for low power and battery operated applications.
Features
- Gain Confgurable with Two Resistors
- Low Offset Voltage: 250µV Maximum
- Output Current: 1mA Maximum
- Supply Range: 2.7V to 36V, 44V Absolute Maximum
- Low Input Bias Current: 40nA Maximum
- PSRR: 106dB Minimum
- Low Supply Current: 65μA Typical, V⁺ = 12V
- Operating Temperature Range: -40°C to 125°C
- Low Profle (1mm) ThinSOT Package
Applications
- Current Shunt Measurement
- Battery Monitoring
- Power Management
- Motor Control
- Lamp Monitoring
- Overcurrent and Fault Detection
C672844 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



