ADI LT6105CMS8#TRPBF
| Manufacturer | |
| MPN | LT6105CMS8#TRPBF |
| LCSC Part # | C672833 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Precision, Extended Input Range Current Sense Amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 1.5mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 300uV | |
| Vcm - Common Mode Voltage | -300mV~44V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 15uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 100kHz | |
| Quiescent Current | 150uA | |
| Gain | 1V/V | |
| Features | External shunt;High-side detection;Low-side detection | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±44V | |
| Dual Supply | - | |
| Single Supply | 2.85V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 1.5mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 300uV | |
| Vcm - Common Mode Voltage | -300mV~44V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 15uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 100kHz | |
| Quiescent Current | 150uA | |
| Gain | 1V/V | |
| Features | External shunt;High-side detection;Low-side detection | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±44V | |
| Dual Supply | - | |
| Single Supply | 2.85V~36V |
Introduction
The LT6105 is a micropower, precision current sense amplifier with a very wide input common mode range. The LT6105 monitors unidirectional current via the voltage across an external sense resistor. The input common mode range extends from - 0.3V to 44V, with respect to the negative supply voltage (V-). This allows the LT6105 to operate as a high side current sense monitor or a low side current sense monitor. It also allows the LT6105 to monitor current on a negative supply voltage, as well as continuously monitor a battery from full charge to depletion. The inputs of LT6105 can withstand differential voltages up to ± 44V, which makes it ideal for monitoring a fuse or MOSFET switch.
Gain is configured with external resistors from 1V/V to 100V/V. The input common mode rejection and power supply rejection are in excess of 100dB and the input offset voltage is less than 300μV. A typical slew rate of 2V / μs ensures fast response to unexpected current changes.
The LT6105 can operate from an independent power supply of 2.85V to 36V and draws only 150μA. When V+ is powered down, the sense pins are biased off. This prevents loading of the monitored circuit, irrespective of the sense voltage. The LT6105 is available in a 6 - lead DFN and 8 - lead MSOP package.
Features
- Very Wide, Over - the - Top Input Common Mode Range
- Extends 44V Above V- (Independent of V+)
- Extends - 0.3V Below V-
- Wide Power Supply Range: 2.85V to 36V
- Input Offset Voltage: 300μV Maximum
- Gain Accuracy: 1% Max
- Gain Configurable with External Resistors
- Operating Current: 150μA
- Slew Rate: 2V/μs
- Sense Input Current When Powered Down: 1nA
- Full - Scale Output Current: 1mA Minimum
- Operating Temperature Range - 40°C to 125°C
- Available in 2mm × 3mm DFN and 8 - Lead MSOP Packages
Applications
- High Side or Low Side Current Sensing
- Current Monitoring on Positive or Negative Supply Voltages
- Battery Monitoring
- Fuse/MOSFET Monitoring
- Automotive
- Power Management
- Portable Test/Measurement Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4673 | $ 2.47 |
| 10+ | $ 2.4136 | $ 24.14 |
| 30+ | $ 2.3778 | $ 71.33 |
| 100+ | $ 2.3421 | $ 234.21 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 1.5mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 300uV | |
| Vcm - Common Mode Voltage | -300mV~44V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 15uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 100kHz | |
| Quiescent Current | 150uA | |
| Gain | 1V/V | |
| Features | External shunt;High-side detection;Low-side detection | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±44V | |
| Dual Supply | - | |
| Single Supply | 2.85V~36V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Current | 1.5mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 300uV | |
| Vcm - Common Mode Voltage | -300mV~44V | |
| Slew Rate | 2V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 15uA | |
| Input Offset Voltage Drift(Vos TC) | 0.5uV/℃ | |
| -3dB Bandwidth | 100kHz | |
| Quiescent Current | 150uA | |
| Gain | 1V/V | |
| Features | External shunt;High-side detection;Low-side detection | |
| Input Voltage Noise Density | - | |
| Differential Voltage | ±44V | |
| Dual Supply | - | |
| Single Supply | 2.85V~36V |
Introduction
The LT6105 is a micropower, precision current sense amplifier with a very wide input common mode range. The LT6105 monitors unidirectional current via the voltage across an external sense resistor. The input common mode range extends from - 0.3V to 44V, with respect to the negative supply voltage (V-). This allows the LT6105 to operate as a high side current sense monitor or a low side current sense monitor. It also allows the LT6105 to monitor current on a negative supply voltage, as well as continuously monitor a battery from full charge to depletion. The inputs of LT6105 can withstand differential voltages up to ± 44V, which makes it ideal for monitoring a fuse or MOSFET switch.
Gain is configured with external resistors from 1V/V to 100V/V. The input common mode rejection and power supply rejection are in excess of 100dB and the input offset voltage is less than 300μV. A typical slew rate of 2V / μs ensures fast response to unexpected current changes.
The LT6105 can operate from an independent power supply of 2.85V to 36V and draws only 150μA. When V+ is powered down, the sense pins are biased off. This prevents loading of the monitored circuit, irrespective of the sense voltage. The LT6105 is available in a 6 - lead DFN and 8 - lead MSOP package.
Features
- Very Wide, Over - the - Top Input Common Mode Range
- Extends 44V Above V- (Independent of V+)
- Extends - 0.3V Below V-
- Wide Power Supply Range: 2.85V to 36V
- Input Offset Voltage: 300μV Maximum
- Gain Accuracy: 1% Max
- Gain Configurable with External Resistors
- Operating Current: 150μA
- Slew Rate: 2V/μs
- Sense Input Current When Powered Down: 1nA
- Full - Scale Output Current: 1mA Minimum
- Operating Temperature Range - 40°C to 125°C
- Available in 2mm × 3mm DFN and 8 - Lead MSOP Packages
Applications
- High Side or Low Side Current Sensing
- Current Monitoring on Positive or Negative Supply Voltages
- Battery Monitoring
- Fuse/MOSFET Monitoring
- Automotive
- Power Management
- Portable Test/Measurement Systems
C672833 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



