ADI LT6018IS8E#TRPBF
| Manufacturer | |
| MPN | LT6018IS8E#TRPBF |
| LCSC Part # | C672798 |
| Packaging | SO-8-EP |
| Customer # | |
| Key Attributes | 15MHz 100mA 1 30V/us 150nA SO-8-EP Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8-EP | |
| Gain Bandwidth Product | 15MHz | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Features | Enable/shutdown function | |
| Slew Rate | 30V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 150nA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8-EP | |
| Gain Bandwidth Product | 15MHz | |
| Output Current | 100mA | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Features | Enable/shutdown function | |
| Slew Rate | 30V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 150nA | |
| Rail to Rail | - |
Introduction
The LT6018 is a 33V precision operational amplifier with excellent noise performance. With 0.1Hz to 10Hz noise of only 30nVP - p, the LT6018 is an outstanding choice for applications where 1/f noise impacts system performance. The LT6018 has excellent DC performance with a maximum offset voltage of 50μV and a maximum offset voltage drift of 0.5μV/°C. The input offset voltage remains low over the entire common mode input range, providing a minimum CMRR of 124dB. Open loop gain is typically 142dB enabling the part to achieve linearity better than 1ppm. The proprietary circuit topology of the LT6018 provides excellent slew rate and settling time without compromising noise or DC precision. An enable pin allows the LT6018 to be put in a low power shutdown mode, reducing the typical supply current to only 6.2μA. A reference pin for the enable pin is also provided, which simplifies the interface between external circuitry and the LT6018. The LT6018 is available in 8 - lead SO and 12 - lead 4mm × 3mm DFN packages, both of which include an exposed pad to reduce thermal resistance. The LT6018 is specified over the - 40°C to 85°C and - 40°C to 125°C temperature ranges.
Features
- Ultralow Voltage Noise
- 30nVP - P Noise: 0.1Hz to 10Hz
- 1.2nV/√Hz Typical at 1kHz
- Maximum Offset Voltage: 50μV
- Maximum Offset Voltage Drift: 0.5μV/°C
- CMRR: 124dB (Minimum)
- AVOL: 132dB (Minimum)
- Slew Rate: 30V/μs
- Gain - Bandwidth Product: 15MHz
- Wide Supply Range: 8V to 33V
- Ultralow THD: –115dB at 1kHz
- Unity Gain Stable
- Low Power Shutdown: 6.2μA
- SO - 8E and 4mm × 3mm 12 - Lead DFN Packages
- 4.5kV HBM and 2kV CDM Tolerant
Applications
- ADC Driver Applications
- Low Noise Precision Signal Processing
- Multiplexed Applications
- DAC Buffer
- Precision Data Acquisition
- Active Filters
- Professional Audio
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.9779 | $ 5.98 |
| 200+ | $ 2.3137 | $ 462.74 |
| 500+ | $ 2.2319 | $ 1115.95 |
| 1,000+ | $ 2.1918 | $ 2191.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8-EP | |
| Gain Bandwidth Product | 15MHz | |
| Output Current | 100mA | |
| Number of Channels | 1 | |
| Features | Enable/shutdown function | |
| Slew Rate | 30V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 150nA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8-EP | |
| Gain Bandwidth Product | 15MHz | |
| Output Current | 100mA | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Features | Enable/shutdown function | |
| Slew Rate | 30V/us | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 150nA | |
| Rail to Rail | - |
Introduction
The LT6018 is a 33V precision operational amplifier with excellent noise performance. With 0.1Hz to 10Hz noise of only 30nVP - p, the LT6018 is an outstanding choice for applications where 1/f noise impacts system performance. The LT6018 has excellent DC performance with a maximum offset voltage of 50μV and a maximum offset voltage drift of 0.5μV/°C. The input offset voltage remains low over the entire common mode input range, providing a minimum CMRR of 124dB. Open loop gain is typically 142dB enabling the part to achieve linearity better than 1ppm. The proprietary circuit topology of the LT6018 provides excellent slew rate and settling time without compromising noise or DC precision. An enable pin allows the LT6018 to be put in a low power shutdown mode, reducing the typical supply current to only 6.2μA. A reference pin for the enable pin is also provided, which simplifies the interface between external circuitry and the LT6018. The LT6018 is available in 8 - lead SO and 12 - lead 4mm × 3mm DFN packages, both of which include an exposed pad to reduce thermal resistance. The LT6018 is specified over the - 40°C to 85°C and - 40°C to 125°C temperature ranges.
Features
- Ultralow Voltage Noise
- 30nVP - P Noise: 0.1Hz to 10Hz
- 1.2nV/√Hz Typical at 1kHz
- Maximum Offset Voltage: 50μV
- Maximum Offset Voltage Drift: 0.5μV/°C
- CMRR: 124dB (Minimum)
- AVOL: 132dB (Minimum)
- Slew Rate: 30V/μs
- Gain - Bandwidth Product: 15MHz
- Wide Supply Range: 8V to 33V
- Ultralow THD: –115dB at 1kHz
- Unity Gain Stable
- Low Power Shutdown: 6.2μA
- SO - 8E and 4mm × 3mm 12 - Lead DFN Packages
- 4.5kV HBM and 2kV CDM Tolerant
Applications
- ADC Driver Applications
- Low Noise Precision Signal Processing
- Multiplexed Applications
- DAC Buffer
- Precision Data Acquisition
- Active Filters
- Professional Audio
C672798 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

