NKK Switches A22K1H-DA
| Manufacturer | |
| MPN | A22K1H-DA |
| LCSC Part # | C6727281 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 28V 28V DPDT Through Hole Rocker Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-compact size, saving PCB space.
- Developed specifically for logic-level applications.
- Fully sealed body construction prevents contact contamination, supporting time- and cost-saving automated soldering and cleaning.
- Award-winning STC contact mechanism with advantages over conventional mechanisms: smoother actuation, positive positioning, enhanced contact stability, and unmatched logic-level reliability. (For more details on STC, see the Terms and Abbreviations section; refer to the supplementary chapter.)
- Molded, epoxy-sealed, or ultrasonically welded terminals prevent flux, solvents, and other contaminants from entering.
- 0.100 inch × 0.100 inch [2.54mm × 2.54mm] terminal pitch conforms to standard PCB grid spacing.
- Matching indicator lights available as an option.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.505 | $ 10.51 |
| 200+ | $ 4.1922 | $ 838.44 |
| 500+ | $ 4.0516 | $ 2025.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V | |
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | NKK Switches | |
| Packaging | Through Hole | |
| Voltage Rating (DC) | 28V | |
| Voltage Rating (AC) | 28V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+85℃ | |
| Circuit | DPDT | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-compact size, saving PCB space.
- Developed specifically for logic-level applications.
- Fully sealed body construction prevents contact contamination, supporting time- and cost-saving automated soldering and cleaning.
- Award-winning STC contact mechanism with advantages over conventional mechanisms: smoother actuation, positive positioning, enhanced contact stability, and unmatched logic-level reliability. (For more details on STC, see the Terms and Abbreviations section; refer to the supplementary chapter.)
- Molded, epoxy-sealed, or ultrasonically welded terminals prevent flux, solvents, and other contaminants from entering.
- 0.100 inch × 0.100 inch [2.54mm × 2.54mm] terminal pitch conforms to standard PCB grid spacing.
- Matching indicator lights available as an option.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

