ADI LT5518EUF#PBF
| Manufacturer | |
| MPN | LT5518EUF#PBF |
| LCSC Part # | C672598 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | QFN-16-EP(4x4) RF Modulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(4x4) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | QFN-16-EP(4x4) | |
| Features | - |
Introduction
The LT5518 is a direct I/Q modulator designed for high performance wireless applications, including wireless infrastructure. It allows direct modulation of an RF signal using differential baseband I and Q signals. It supports PHS, GSM, EDGE, TD - SCDMA, CDMA, CDMA2000, W - CDMA and other systems. It may also be configured as an image reject up - converting mixer, by applying 90° phase - shifted signals to the I and Q inputs. The high impedance I/Q baseband inputs consist of voltage - to - current converters that in turn drive double - balanced mixers. The outputs of these mixers are summed and applied to an on - chip RF transformer, which converts the differential mixer signals to a 50Ω single - ended output. The balanced I and Q baseband input ports are intended for DC coupling from a source with a common mode voltage level of about 2.1V. The LO path consists of an LO buffer with single - ended input, and precision quadrature generators that produce the LO drive for the mixers. The supply voltage range is 4.5V to 5.25V.
Features
- High Input Impedance Version of the LT5528
- Direct Conversion to 1.5GHz – 2.4GHz
- High OIP3: 22.8dBm at 2GHz
- Low Output Noise Floor at 20MHz Offset: No RF: –158.2dBm/Hz; POUT = 4dBm: –152.5dBm/Hz
- 4 - Ch W - CDMA ACPR: –64dBc at 2.14GHz
- Integrated LO Buffer and LO Quadrature Phase Generator
- 50Ω AC - Coupled Single - Ended LO and RF Ports
- Low Carrier Leakage: –49dBm at 2GHz
- High Image Rejection: 40dB at 2GHz
- 16 - Lead QFN 4mm × 4mm Package
Applications
- Infrastructure Tx for DCS, PCS and UMTS Bands
- Image Reject Up - Converters for DCS, PCS and UMTS Bands
- Low Noise Variable Phase - Shifter for 1.5GHz to 2.4GHz Local Oscillator Signals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5903 | $ 5.59 |
| 10+ | $ 4.7917 | $ 47.92 |
| 30+ | $ 4.3184 | $ 129.55 |
| 100+ | $ 3.8373 | $ 383.73 |
| 500+ | $ 3.6169 | $ 1808.45 |
| 1,000+ | $ 3.5167 | $ 3516.70 |
Standard Packaging91/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(4x4) | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | QFN-16-EP(4x4) | |
| Features | - |
Introduction
The LT5518 is a direct I/Q modulator designed for high performance wireless applications, including wireless infrastructure. It allows direct modulation of an RF signal using differential baseband I and Q signals. It supports PHS, GSM, EDGE, TD - SCDMA, CDMA, CDMA2000, W - CDMA and other systems. It may also be configured as an image reject up - converting mixer, by applying 90° phase - shifted signals to the I and Q inputs. The high impedance I/Q baseband inputs consist of voltage - to - current converters that in turn drive double - balanced mixers. The outputs of these mixers are summed and applied to an on - chip RF transformer, which converts the differential mixer signals to a 50Ω single - ended output. The balanced I and Q baseband input ports are intended for DC coupling from a source with a common mode voltage level of about 2.1V. The LO path consists of an LO buffer with single - ended input, and precision quadrature generators that produce the LO drive for the mixers. The supply voltage range is 4.5V to 5.25V.
Features
- High Input Impedance Version of the LT5528
- Direct Conversion to 1.5GHz – 2.4GHz
- High OIP3: 22.8dBm at 2GHz
- Low Output Noise Floor at 20MHz Offset: No RF: –158.2dBm/Hz; POUT = 4dBm: –152.5dBm/Hz
- 4 - Ch W - CDMA ACPR: –64dBc at 2.14GHz
- Integrated LO Buffer and LO Quadrature Phase Generator
- 50Ω AC - Coupled Single - Ended LO and RF Ports
- Low Carrier Leakage: –49dBm at 2GHz
- High Image Rejection: 40dB at 2GHz
- 16 - Lead QFN 4mm × 4mm Package
Applications
- Infrastructure Tx for DCS, PCS and UMTS Bands
- Image Reject Up - Converters for DCS, PCS and UMTS Bands
- Low Noise Variable Phase - Shifter for 1.5GHz to 2.4GHz Local Oscillator Signals
C672598 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

