Assmann WSW Components A-TB500-TB13
| Manufacturer | |
| MPN | A-TB500-TB13 |
| LCSC Part # | C6725966 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | -40℃~+115℃ 16A 1x13P 250V Blue 14~22 Through Hole 13 1 5mm Through Hole,P=5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x13P | |
| Voltage Rating (Max) | 250V | |
| Color | Blue | |
| Number of Pins | 13P | |
| Wire Gauge - AWG | 14~22 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x13P | |
| Voltage Rating (Max) | 250V | |
| Color | Blue |
| Type | Description | |
|---|---|---|
| Number of Pins | 13P | |
| Wire Gauge - AWG | 14~22 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.303 | $ 6.30 |
| 200+ | $ 2.5158 | $ 503.16 |
| 500+ | $ 2.4309 | $ 1215.45 |
| 1,000+ | $ 2.39 | $ 2390.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x13P | |
| Voltage Rating (Max) | 250V | |
| Color | Blue | |
| Number of Pins | 13P | |
| Wire Gauge - AWG | 14~22 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Assmann WSW Components | |
| Packaging | Through Hole,P=5mm | |
| Operating Temperature | -40℃~+115℃ | |
| Current Rating | 16A | |
| Number of Positions or Pins | 1x13P | |
| Voltage Rating (Max) | 250V | |
| Color | Blue |
| Type | Description | |
|---|---|---|
| Number of Pins | 13P | |
| Wire Gauge - AWG | 14~22 | |
| Screw Specification | M3 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| A-TB500-TD13 | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 4.7769 | ||
| A-TB500-VI13V | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 4.9763 | ||
| TC1303620000G | Amphenol | Through Hole,P=5mm | 0 | $ 1.9698 | ||
| A-TB500-TC13 | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 2.7503 | ||
| E71301500000G | Amphenol | Through Hole,P=5mm | 0 | $ 5.5676 | ||
| EB15A-13-C-180 | ADAM TECH | - | 0 | $ 1.7437 | ||
| VJ1301530000G | Amphenol | Through Hole,P=5mm | 0 | $ 5.36 | ||
| A-TB500-VJ13V | Assmann WSW Components | Through Hole,P=5mm | 0 | $ 6.4067 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

