LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT5517EUF#PBF product image
  • LT5517EUF#PBF thumbnail 1
  • LT5517EUF#PBF thumbnail 2
  • LT5517EUF#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT5517EUF#PBFRoHS

Manufacturer
MPN
LT5517EUF#PBF
LCSC Part #
C672596
Packaging
QFN-16-EP(4x4)
Customer #
Key Attributes
40MHz~900MHz 4.5V~5.25V 3.3dB 110mA QFN-16-EP(4x4) RF Misc ICs and Modules RoHS
Datasheetpdf iconADI LT5517EUF#PBF
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 47.0712$ 47.07
30+$ 44.7965$ 1343.90
Standard Packaging91/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingQFN-16-EP(4x4)
Frequency Range40MHz~900MHz
Voltage - Supply4.5V~5.25V
Features-
Gain3.3dB
Current - Supply110mA

Introduction

AI Translation

A 40MHz to 900MHz quadrature demodulator optimized for high linearity receiver applications where high dynamic range is important. It is suitable for communications receivers where an RF or IF signal is directly converted into I and Q baseband signals with a bandwidth up to 130MHz. Incorporates balanced I and Q mixers, LO buffer amplifiers and a precision, broadband quadrature generator derived from an on - chip divide - by - two circuit. The superior linearity and low noise performance is achieved across its full frequency range. A well - balanced divide - by - two circuit generates precision quadrature LO carriers to drive the I mixer and the Q mixer. The outputs of the I - channel and the Q - channel are well matched in amplitude, and their phases are 90° apart. It also provides excellent 50Ω impedance matching at the 2XLO port across its entire frequency range.

Features

AI Translation
  • RF Input Frequency Range: 40MHz to 900MHz
  • High IIP3: 21dBm at 800MHz
  • High IIP2: 58dBm at 800MHz
  • I/Q Gain Mismatch: 0.3dB Max
  • I/Q Phase Mismatch: 0.7°
  • Noise Figure: 12.408 at 800MHz
  • Conversion Gain: 3.3dB at 800MHz
  • Baseband Bandwidth: 130MHz
  • Single Ended, 50Ω Matched
  • 2XLO Input
  • Shutdown Mode
  • 16 - Lead QFN (4mm×4mm) Package with Exposed Pad

Applications

AI Translation
  • Wireless Infrastructure
  • High Linearity Direct Conversion I/Q Receiver
  • High Linearity I/Q Demodulator