LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT5502EGN#PBF product image
Images for reference only

ADI LT5502EGN#PBF

Manufacturer
MPN
LT5502EGN#PBF
LCSC Part #
C672582
Packaging
SSOP-24-150mil
Customer #
Key Attributes
70MHz~400MHz 1.8V~5.25V 32mA SSOP-24-150mil RF Misc ICs and Modules RoHS
Datasheetpdf iconADI LT5502EGN#PBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0897$ 10.09
200+$ 3.905$ 781.00
500+$ 3.7677$ 1883.85
1,000+$ 3.6997$ 3699.70
Standard Packaging55/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerADI
PackagingSSOP-24-150mil
Frequency Range70MHz~400MHz
Voltage - Supply1.8V~5.25V
FeaturesRSSI function available
Current - Supply32mA

Introduction

AI Translation

The LT5502 is a 70MHz to 400MHz monolithic integrated quadrature IF demodulator. It consists of an IF limiter, quadrature down mixers, integrated lowpass filters, and divide-by-two LO buffers. The demodulator provides all building blocks for demodulation of I and Q baseband signals with a single supply voltage of 1.8V to 5.25V. The IF limiter has 84dB small-signal gain, and a built-in receive signal strength indicator (RSSI) with over 90dB linear range. The input referred noise-spectral-density is 1.45nV/√Hz, which is equivalent to a 4dB noise figure when the input is terminated with a 50Ω source. The integrated lowpass output filters act as antialiasing and pulse-shaping filters for demodulated I/Q-baseband signals. The 3dB cutoff frequency of the filters is about 7.7MHz. The VCO frequency is required to be twice the desired operating frequency to provide quadrature local oscillator (LO) signals to the mixers. The standby mode provides fast transient response to the receive mode with reduced supply current when the I/Q outputs are AC-coupled to a baseband chip.

Features

AI Translation
  • Single 1.8V to 5.25V Supply
  • IF Frequency Range: 70MHz to 400MHz
  • 84dB Limiting IF Gain
  • 90dB Linear RSSI Range
  • 7.7MHz Lowpass Output Filter
  • Baseband I/Q Amplitude Imbalance: < 0.70dB
  • 4dB Noise Figure
  • Low Supply Current: 25mA
  • Outputs Biased Up While in Standby
  • Shutdown Current: 1µA
  • 24-Lead Narrow SSOP Package

Applications

AI Translation
  • IEEE802.11 High Speed Wireless LAN
  • Wireless Local Loop