Cosel TUNS700F12
| Manufacturer | |
| MPN | TUNS700F12 |
| LCSC Part # | C6725110 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| conversion type | AC-DC | |
| Power | 700W | |
| Certification | CE、CSA、cURus、TUV、UL | |
| output voltage | 12V | |
| efficiency | 86% | |
| Installation Method | PCBWeld | |
| Maximum output current | 58.4A | |
| application type | ITE (commercial) | |
| input voltage | 85-264VAC | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| conversion type | AC-DC | |
| Power | 700W | |
| Certification | CE、CSA、cURus、TUV、UL | |
| output voltage | 12V |
| Type | Description | |
|---|---|---|
| efficiency | 86% | |
| Installation Method | PCBWeld | |
| Maximum output current | 58.4A | |
| application type | ITE (commercial) | |
| input voltage | 85-264VAC | |
| Output count | 1 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 236.9504 | $ 236.95 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| conversion type | AC-DC | |
| Power | 700W | |
| Certification | CE、CSA、cURus、TUV、UL | |
| output voltage | 12V | |
| efficiency | 86% | |
| Installation Method | PCBWeld | |
| Maximum output current | 58.4A | |
| application type | ITE (commercial) | |
| input voltage | 85-264VAC | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - Board Mount/AC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | - | |
| conversion type | AC-DC | |
| Power | 700W | |
| Certification | CE、CSA、cURus、TUV、UL | |
| output voltage | 12V |
| Type | Description | |
|---|---|---|
| efficiency | 86% | |
| Installation Method | PCBWeld | |
| Maximum output current | 58.4A | |
| application type | ITE (commercial) | |
| input voltage | 85-264VAC | |
| Output count | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

