LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT4356CMS-3#PBF product image
Images for reference only

ADI LT4356CMS-3#PBFRoHS

Manufacturer
MPN
LT4356CMS-3#PBF
LCSC Part #
C672487
Packaging
MSOP-10
Customer #
Key Attributes
4V~80V Surface Mount 1 MSOP-10 Surge Suppression ICs RoHS
Datasheetpdf iconADI LT4356CMS-3#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0609$ 4.06
200+$ 1.5727$ 314.54
500+$ 1.5166$ 758.30
1,000+$ 1.4902$ 1490.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerADI
PackagingMSOP-10
Operating Temperature0℃~+70℃
Voltage - Supply4V~80V
Trigger Current-
Width3mm
Mounting TypeSurface Mount
Threshold Voltage50mV
Length4mm
FeaturesOvercurrent Protection;Overvoltage clamping protection;Under-voltage lockout
Height0.75mm
RDS(on)-
Reset Voltage-
Number of Channels1

Introduction

AI Translation

The LT4356 - 3 surge stopper protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N - channel MOSFET. The output is limited to a safe value thereby allowing the loads to continue functioning. The LT4356 - 3 also monitors the voltage drop between the VCC and SNS pins to protect against overcurrent faults. An internal amplifier limits the current sense voltage to 50mV. In either fault condition, a timer is started inversely proportional to MOSFET stress. If the timer expires, the FLT pin pulls low to warn of an impending power down. If the condition persists, the MOSFET is turned off, until the SHDN pin pulls low momentarily. The auxiliary amplifier may be used as a voltage detection comparator or as a linear regulator controller driving an external PNP pass transistor. Back - to - back FETs can be used in lieu of a Schottky diode for reverse input protection, reducing voltage drop and power loss. The SHDN input turns off the part, including the auxiliary amplifier, and reduces the quiescent current to less than 7µA.

Features

AI Translation
  • Stops High Voltage Surges
  • Adjustable Output Clamp Voltage
  • Overcurrent Protection
  • Wide Operation Range: 4V to 80V
  • Reverse Input Protection to - 60V
  • Low 7µA Shutdown Current
  • Adjustable Latchoff Fault Timer
  • Controls N - channel MOSFET
  • Shutdown Pin Withstands - 60V to 100V
  • Fault Output Indication
  • Auxiliary Amplifier for Level Detection Comparator or Linear Regulator Controller
  • Available in 12 - Pin 4mm × 3mm DFN, 10 - Pin MSOP, and 16 - Pin SO Packages

Applications

AI Translation
  • Automotive Surge Protection
  • Hot Swap/Live Insertion
  • High Side Switch for Battery Powered Systems