ADI LT4294HMS#PBF
| Manufacturer | |
| MPN | LT4294HMS#PBF |
| LCSC Part # | C672441 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | MSOP-10 Power Over Ethernet (PoE) Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Features | Under-voltage lockout (UVLO);Built-in temperature sensor | |
| Ethernet Speed Standards | - | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| number of channels | - | |
| Voltage - Supply | - | |
| MAC Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Features | Under-voltage lockout (UVLO);Built-in temperature sensor | |
| Ethernet Speed Standards | - |
| Type | Description | |
|---|---|---|
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| number of channels | - | |
| Voltage - Supply | - | |
| MAC Interface | - |
Introduction
The LT4294 is an IEEE 802.3af/at/bt-compliant powered device (PD) interface controller. The T2P output indicates the number of classification events received during IEEE 802.3bt-compliant mutual identification and negotiation of available power. The LT4294 utilizes an external, low RDS(ON) N-channel hot swap MOSFET and supports the LT4320/LT4321 ideal diode bridges, to extend the end-to-end power delivery efficiency and eliminate costly heat sinks. The LT4294 also includes a power good output, onboard signature resistor, undervoltage lockout, and thermal protection. Start-up inrush current is adjustable with an external capacitor. Auxiliary power override is supported as low as 9V with the AUX pin. The LT4294 can be configured to support all possible 802.3bt, 802.3at and 802.3af power levels with external component changes. Pin-for-pin compatibility with the LT4275 family of PD Interface Controllers enables easy migration between LTPOE++ PDs and IEEE 802.3bt-compliant PDs.
Features
- IEEE 802.3af/at/bt Powered Device (PD) Controller
- Supports Up to 71.3W PDs
- 5-Event Classification Sensing
- Superior Surge Protection (100V Absolute Maximum)
- Wide Junction Temperature Range (-40℃ to 125℃)
- Overtemperature Protection
- Integrated Signature Resistor
- External Hot Swap N-Channel MOSFET for Lowest Power Dissipation and Highest System Efficiency
- Configurable Aux Power Support as Low as 9V
- Easy Migration Between LTPOE++ PDs and IEEE 802.3bt PDs
- Pin Compatible with LT4275A/B/C
- Available in 10-Lead MSOP and 3mm×3mm DFN Packages
Applications
- High Power Wireless Data Systems
- Outdoor Security Camera Equipment
- Commercial and Public Information Displays
- High Temperature Industrial Applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3694 | $ 3.37 |
| 200+ | $ 1.3043 | $ 260.86 |
| 500+ | $ 1.258 | $ 629.00 |
| 1,000+ | $ 1.2364 | $ 1236.40 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Features | Under-voltage lockout (UVLO);Built-in temperature sensor | |
| Ethernet Speed Standards | - | |
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| number of channels | - | |
| Voltage - Supply | - | |
| MAC Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Over Ethernet (PoE) Controllers | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Features | Under-voltage lockout (UVLO);Built-in temperature sensor | |
| Ethernet Speed Standards | - |
| Type | Description | |
|---|---|---|
| Type | - | |
| Operating Temperature | -40℃~+125℃ | |
| number of channels | - | |
| Voltage - Supply | - | |
| MAC Interface | - |
Introduction
The LT4294 is an IEEE 802.3af/at/bt-compliant powered device (PD) interface controller. The T2P output indicates the number of classification events received during IEEE 802.3bt-compliant mutual identification and negotiation of available power. The LT4294 utilizes an external, low RDS(ON) N-channel hot swap MOSFET and supports the LT4320/LT4321 ideal diode bridges, to extend the end-to-end power delivery efficiency and eliminate costly heat sinks. The LT4294 also includes a power good output, onboard signature resistor, undervoltage lockout, and thermal protection. Start-up inrush current is adjustable with an external capacitor. Auxiliary power override is supported as low as 9V with the AUX pin. The LT4294 can be configured to support all possible 802.3bt, 802.3at and 802.3af power levels with external component changes. Pin-for-pin compatibility with the LT4275 family of PD Interface Controllers enables easy migration between LTPOE++ PDs and IEEE 802.3bt-compliant PDs.
Features
- IEEE 802.3af/at/bt Powered Device (PD) Controller
- Supports Up to 71.3W PDs
- 5-Event Classification Sensing
- Superior Surge Protection (100V Absolute Maximum)
- Wide Junction Temperature Range (-40℃ to 125℃)
- Overtemperature Protection
- Integrated Signature Resistor
- External Hot Swap N-Channel MOSFET for Lowest Power Dissipation and Highest System Efficiency
- Configurable Aux Power Support as Low as 9V
- Easy Migration Between LTPOE++ PDs and IEEE 802.3bt PDs
- Pin Compatible with LT4275A/B/C
- Available in 10-Lead MSOP and 3mm×3mm DFN Packages
Applications
- High Power Wireless Data Systems
- Outdoor Security Camera Equipment
- Commercial and Public Information Displays
- High Temperature Industrial Applications
C672441 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

