LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TRACO POWER TSRN 1-2433SM product image
  • TSRN 1-2433SM thumbnail 1
  • Pinout
  • Footprint
Images for reference only

TRACO POWER TSRN 1-2433SMRoHS

Manufacturer
MPN
TSRN 1-2433SM
LCSC Part #
C6723683
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconTRACO POWER TSRN 1-2433SM
In-Stock: 85
85 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.8576$ 12.86
Standard Packaging10/Full Tube
Better price for more quantity?
$

Introduction

AI Translation

The new TSRN 1SM series are step-down non–isolated switching regulators in compact SMD package. They are an ideal solution to replace inefficient linear regulators. The high efficiency up to 95% allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. The TSRN-1SM switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~4 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits and offer a trim input for output voltage adjustment. The high efficiency, low standby power consumption and remote On/Off function make these regulators an ideal solution for energy sensitive applications.

Features

AI Translation
  • Compact SMD package Suitable for positive & negative output circuit
  • Adjustable output voltage
  • Wide input up to 42 VDC
  • Remote On/Off input
  • Built in filter capacitors
  • Operation temp. range -40°C to +85°C
  • Excellent line/load regulation
  • Low standby current
  • High efficiency up to 95%
  • Better output accuracy (±2%)
  • Lower standby current of ~4 mA
  • No requirement of external capacitors
  • Offer a trim input for output voltage adjustment