LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TLF35584QVVS2XUMA2 product image
  • TLF35584QVVS2XUMA2 thumbnail 1
  • TLF35584QVVS2XUMA2 thumbnail 2
  • TLF35584QVVS2XUMA2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon TLF35584QVVS2XUMA2RoHS

Manufacturer
MPN
TLF35584QVVS2XUMA2
LCSC Part #
C672220
Packaging
VQFN-48
Customer #
Key Attributes
SPI VQFN-48 Special Purpose Regulators RoHS
Datasheetpdf iconInfineon TLF35584QVVS2XUMA2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5012$ 4.50
10+$ 3.8953$ 38.95
30+$ 3.533$ 105.99
100+$ 3.1692$ 316.92
500+$ 3.0002$ 1500.10
1,000+$ 2.9239$ 2923.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerInfineon
PackagingVQFN-48
FeaturesOutput voltage tracking
InterfaceSPI
Output Voltage5V;3.3V
Output Current0.2A;0.6A;0.15A;0.01A
Operating Temperature-40℃~+150℃

Introduction

AI Translation

The OPTIREG™ PMIC TLF35584 is a high eficient Functional Safety PMIC (Power Management Integrated Circuit).

Features

AI Translation
  • High eficient power management integrated circuit (PMIC)
  • Serial step up and step down pre regulator for wide input voltage range from 3.0 to 40 V with full performance and low over all power loss
  • Low drop post regulator 5.0 V/200 mA for communication supply (QCO)
  • Low drop post regulator 5.0 V/600 mA (TLF35584QxVS1) or 3.3 V/600 mA (TLF35584QxVS2) for μC supply (QUC)
  • Voltage reference 5.0 V±1% for ADC supply, 150 mA current capability (QVR)
  • Two trackers for sensor supply following voltage reference 150 mA current capability each (QT1 and QT2)
  • Standby regulator 5.0 V/10 mA (TLF35584QxVS1) or 3.3 V/10 mA (TLF35584QxVS2) (QST)
  • Provides enable, sync out signal and voltage monitoring for an optional external post regulator for core supply
  • Independent voltage monitoring block and error pin monitoring
  • Configurable window and functional watchdog
  • Safe State Control with two safe state signals with programmable delay
  • 16-bit SPI, interrupt and reset function
  • PRO-SIL™ Features: ISO 26262 compliant supporting up to ASIL-D Safety Documentation (Safety Manual & Safety Analysis Summary Report)
  • Green Product (RoHS compliant)

Applications

AI Translation
  • Electric Power Steering
  • Battery Management
  • Inverter
  • Transmission
  • Engine Management
  • Domain Control