RFX Group OS400-1006-015
| Manufacturer | |
| MPN | OS400-1006-015 |
| LCSC Part # | C6722080 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 100MHz Through Hole Oscillators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RFX Group | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+50℃ | |
| Frequency Stability | ±5ppb | |
| Output Type | Sine Wave | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RFX Group | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+50℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±5ppb | |
| Output Type | Sine Wave | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Temperature stability of ±5 ppb
- Ultra-low phase noise
- Standard frequency range: 1 to 150 MHz
- Low pre-aging option available
- Industry-standard package
- Flexible design enabling custom variants for virtually any application to meet individual customer requirements
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 773.7646 | $ 773.76 |
| 200+ | $ 308.7375 | $ 61747.50 |
| 500+ | $ 298.4199 | $ 149209.95 |
| 1,000+ | $ 293.3233 | $ 293323.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RFX Group | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+50℃ | |
| Frequency Stability | ±5ppb | |
| Output Type | Sine Wave | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RFX Group | |
| Packaging | Through Hole | |
| Operating Temperature | 0℃~+50℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±5ppb | |
| Output Type | Sine Wave | |
| Frequency | 100MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Temperature stability of ±5 ppb
- Ultra-low phase noise
- Standard frequency range: 1 to 150 MHz
- Low pre-aging option available
- Industry-standard package
- Flexible design enabling custom variants for virtually any application to meet individual customer requirements
C6722080 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

