RFX Group OS240-2005-023
| Manufacturer | |
| MPN | OS240-2005-023 |
| LCSC Part # | C6722074 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20MHz Oscillators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RFX Group | |
| Packaging | - | |
| Operating Temperature | -40℃~+70℃ | |
| Frequency Stability | ±20ppb | |
| Output Type | CMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RFX Group | |
| Packaging | - | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppb | |
| Output Type | CMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Temperature stability: ±20ppb
- Low phase noise
- Frequency: 20MHz
- Low pre-aging options available
- Flexible design with variants for virtually any application to meet individual customer requirements
- Temperature stability: ±20ppb over (-40 to +70)℃
- Output: CMOS 15pF, 45% - 55%
- Voltage: 3.3V
- Warm-up current: 560mA
- Steady-state current: 320mA
- Phase noise typical value at FO₀ + 10Hz: -125dBc/Hz
- Phase noise typical value at FO₀ + 100Hz: -145dBc/Hz
- Phase noise typical value at FO₀ + 1KHz: -155dBc/Hz
- Phase noise typical value at FO₀ + 10KHz: -160dBc/Hz
- Phase noise typical value at FO₀ + 100KHz: -165dBc/Hz (based on 10MHz unit)
- Frequency change ±2ppb for ±5% supply voltage variation
- Frequency change ±10ppb for ±10% load variation
- Aging after 30 days continuous operation: max ±0.1ppb/day, max ±50ppb/year
- Warm-up time: within 0.1ppm in 2 minutes
- Voltage trim: ±0.5ppm minimum
- Trim impedance: 50KΩ
- Reference voltage option: 3.0V
- ESD sensitive device
- Storage temperature range: (-40 to +125)℃
- Solderability: max 5 seconds at 230℃, max 3 seconds at 350℃
- RoHS status (2011/65/EU): compliant
- REACH status: compliant
- Packaging: bulk
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 246.2292 | $ 246.23 |
| 200+ | $ 231.2587 | $ 46251.74 |
| 500+ | $ 223.5301 | $ 111765.05 |
| 1,000+ | $ 219.7125 | $ 219712.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RFX Group | |
| Packaging | - | |
| Operating Temperature | -40℃~+70℃ | |
| Frequency Stability | ±20ppb | |
| Output Type | CMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | RFX Group | |
| Packaging | - | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppb | |
| Output Type | CMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Temperature stability: ±20ppb
- Low phase noise
- Frequency: 20MHz
- Low pre-aging options available
- Flexible design with variants for virtually any application to meet individual customer requirements
- Temperature stability: ±20ppb over (-40 to +70)℃
- Output: CMOS 15pF, 45% - 55%
- Voltage: 3.3V
- Warm-up current: 560mA
- Steady-state current: 320mA
- Phase noise typical value at FO₀ + 10Hz: -125dBc/Hz
- Phase noise typical value at FO₀ + 100Hz: -145dBc/Hz
- Phase noise typical value at FO₀ + 1KHz: -155dBc/Hz
- Phase noise typical value at FO₀ + 10KHz: -160dBc/Hz
- Phase noise typical value at FO₀ + 100KHz: -165dBc/Hz (based on 10MHz unit)
- Frequency change ±2ppb for ±5% supply voltage variation
- Frequency change ±10ppb for ±10% load variation
- Aging after 30 days continuous operation: max ±0.1ppb/day, max ±50ppb/year
- Warm-up time: within 0.1ppm in 2 minutes
- Voltage trim: ±0.5ppm minimum
- Trim impedance: 50KΩ
- Reference voltage option: 3.0V
- ESD sensitive device
- Storage temperature range: (-40 to +125)℃
- Solderability: max 5 seconds at 230℃, max 3 seconds at 350℃
- RoHS status (2011/65/EU): compliant
- REACH status: compliant
- Packaging: bulk
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

