LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE3090 product image
Images for reference only

NTE Electronics NTE3090RoHS

Manufacturer
MPN
NTE3090
LCSC Part #
C6721864
Packaging
DIP-6
Customer #
Key Attributes
16V 50mA 6V 1.2V 3V~15V DC DIP-6 Logic Output Optoisolators RoHS
Datasheetpdf iconNTE Electronics NTE3090
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7417$ 9.74
200+$ 3.8873$ 777.46
500+$ 3.757$ 1878.50
1,000+$ 3.6933$ 3693.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerNTE Electronics
PackagingDIP-6
Power Dissipation250mW
Load Voltage16V
Output Current50mA
Low Level Delay Time-
High Level Delay Time-
FeaturesBuilt-in Schmitt trigger
Reverse Voltage6V
Current transfer ratio-
Voltage - Forward(Vf)1.2V
Voltage - Supply3V~15V
Forward Current(If)60mA
Operating Temperature-40℃~+85℃
CMTI(kV/us)-
Number of Channels1
Input threshold current1.6mA
Isolation Voltage(Vrms)-
Input TypeDC

Introduction

AI Translation

The NTE3090 is an optoisolator in a 6-pin DIP package, consisting of a gallium arsenide IRED optically coupled to a high-speed integrated detector with Schmitt trigger output. The device is designed for applications requiring electrical isolation, fast response time, noise immunity, and digital logic compatibility.

Features

AI Translation
  • Guaranteed switching times: turn-on time (ton) and turn-off time (toff) both less than 4μs
  • Built-in switching threshold hysteresis
  • High data rate: typical 1MHz (NRZ)
  • Wide supply voltage range
  • Microprocessor-compatible drive

Applications

AI Translation
  • Computer terminal and peripheral device interfaces
  • Digital control of power supplies
  • Line receivers - noise elimination
  • Digital control for motors and other servo applications
  • Logic-to-logic isolators
  • Logic level converters - TTL to CMOS level conversion