LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE3065 product image
Images for reference only

NTE Electronics NTE3065

Manufacturer
MPN
NTE3065
LCSC Part #
C6721863
Packaging
-
Customer #
Key Attributes
Red 300mW Common Anode 0.3 LED Character and Numeric
Datasheetpdf iconNTE Electronics NTE3065
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7114$ 9.71
200+$ 3.8752$ 775.04
500+$ 3.7464$ 1873.20
1,000+$ 3.6812$ 3681.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerNTE Electronics
Packaging-
Illumination ColorRed
Display Type7 Segment
Number of Characters-
Pd - Power Dissipation300mW
LED PolarityCommon Anode
Operating Temperature-40℃~+85℃
Height-
Digit/Alpha Size(inch)0.3
Width-
Length-
Forward Voltage Drop2V
Light Intensity0.35mcd

Features

AI Translation
  • Fast switching — ideal for multiplexing
  • Low power consumption
  • Bold solid line segments for high readability
  • Solid-state reliability — long service life
  • Impact-resistant plastic housing
  • Direct IC compatibility
  • High brightness, high contrast
  • Standard 14-pin DIP
  • Wide viewing angle 150°