NTE Electronics NTE3063
| Manufacturer | |
| MPN | NTE3063 |
| LCSC Part # | C6721856 |
| Packaging | - |
| Customer # | |
| Key Attributes | Green 1 75mW Common Anode 0.3 LED Character and Numeric |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -25℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 2mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 2mcd |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE3061 through NTE3064 are 0.3 inch (7.62mm) high single-digit seven-segment common anode displays. The NTE3061 uses LED dies made of GaAsP on a GaAs substrate. The NTE3063 uses LED dies made of GaP on a transparent GaP substrate. The NTE3062 and NTE3064 use LED dies made of GaAsP on a transparent GaP substrate.
Features
AI Translation
- 0.3 inch (7.62 mm) digit height
- Four bright color options: Ultra Red - NTE3061, Orange - NTE3062, Green - NTE3063, Yellow - NTE3064
- Low power consumption
- Excellent character appearance
- Sorted by luminous intensity
- IC compatible
- Easy mounting on PCB or socket
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.1686 | $ 8.17 |
| 200+ | $ 3.2599 | $ 651.98 |
| 500+ | $ 3.1508 | $ 1575.40 |
| 1,000+ | $ 3.0977 | $ 3097.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -25℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 2mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Illumination Color | Green | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Pd - Power Dissipation | 75mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Height | - | |
| Digit/Alpha Size(inch) | 0.3 | |
| Width | - | |
| Length | - | |
| Forward Voltage Drop | 2.1V | |
| Light Intensity | 2mcd |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE3061 through NTE3064 are 0.3 inch (7.62mm) high single-digit seven-segment common anode displays. The NTE3061 uses LED dies made of GaAsP on a GaAs substrate. The NTE3063 uses LED dies made of GaP on a transparent GaP substrate. The NTE3062 and NTE3064 use LED dies made of GaAsP on a transparent GaP substrate.
Features
AI Translation
- 0.3 inch (7.62 mm) digit height
- Four bright color options: Ultra Red - NTE3061, Orange - NTE3062, Green - NTE3063, Yellow - NTE3064
- Low power consumption
- Excellent character appearance
- Sorted by luminous intensity
- IC compatible
- Easy mounting on PCB or socket
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

