LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE30149 product image
Images for reference only

NTE Electronics NTE30149

Manufacturer
MPN
NTE30149
LCSC Part #
C6721841
Packaging
-
Customer #
Key Attributes
8000K~12000K 30° 1cd~1.5cd White 3mm Round Lens 3V~3.2V LED Indication - Discrete RoHS
Datasheetpdf iconNTE Electronics NTE30149
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2511$ 0.25
200+$ 0.1002$ 20.04
500+$ 0.0969$ 48.45
1,000+$ 0.0952$ 95.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerNTE Electronics
Packaging-
Installation method-
Color Temperature8000K~12000K
Lens ColorFrosted White Lens
Viewing Angle30°
Luminous Intensity1cd~1.5cd
Forward Current-
Illumination ColorWhite
Operating Temperature-20℃~+80℃
Lamp Holder Type3mm Round Lens
Voltage - Forward(Vf)3V~3.2V
Wavelength-
Diode Configuration-

Features

AI Translation
  • All 3mm types available in multiple colors and lens types: Water clear and white diffused; Red: NTE30140, NTE30146; Green: NTE30141, NTE30147; Blue: NTE30142, NTE30148; White: NTE30143, NTE30149; Pink: NTE30144, NTE30150; UV/Violet: NTE30145, NTE30151.
  • Absolute Maximum Ratings (TA = +25°C unless otherwise specified): Power Dissipation PD = 80mW; Peak Forward Current (duty cycle 1/10, pulse width 0.1ms) IFM = 100mA; Continuous Forward Current IF = 25mA, linearly derating from +30°C at 0.8mA/°C; Reverse Voltage VR = 5V; Operating Temperature Range Topr = -20°C ~ +80°C; Storage Temperature Range TStg = -30°C ~ +100°C; Lead Temperature (soldering, 1.6mm from body, 5 seconds max) TL = +260°C.