LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE2V015 product image
Images for reference only

NTE Electronics NTE2V015

Manufacturer
MPN
NTE2V015
LCSC Part #
C6721798
Packaging
-
Customer #
Key Attributes
20V 15V 24V Varistors, MOVs
Datasheetpdf iconNTE Electronics NTE2V015
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9618$ 4.96
200+$ 1.9808$ 396.16
500+$ 1.9141$ 957.05
1,000+$ 1.8808$ 1880.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerNTE Electronics
Packaging-
Energy4.5J
Maximum DC Volts20V
Maximum AC Volts15V
Varistor Voltage24V

Introduction

AI Translation

NTE metal oxide varistors feature barrier layers that enable fast response times. These devices exhibit high transient current handling capability when high voltage is applied. Under low voltage conditions, however, the static resistance is very high, allowing low standby leakage current. The NTE 1V series varistors have nonlinear voltage/current characteristics expressed by the relationship: I = K × V^n, where I is current (in amperes), V is voltage, K is a constant, and n is a constant representing the dependence of current I on voltage V, known as the voltage-dependent exponent.

Features

AI Translation
  • High transient current capability — up to 6500A
  • Fast response time — less than 35ns
  • Excellent voltage clamping characteristics
  • Very low temperature coefficient
  • Low standby current
  • High energy capability
  • Higher "n" value
  • Ultra-low leakage current
  • Low capacitance
  • Low overshoot characteristics