Infineon IPP110N20N3GXKSA1
| Manufacturer | |
| MPN | IPP110N20N3GXKSA1 |
| LCSC Part # | C672167 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 200V 88A TO-220-3 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 88A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 533pF | |
| RDS(on) | 10.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.1nF | |
| Gate Charge(Qg) | 87nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 88A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 533pF | |
| RDS(on) | 10.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.1nF | |
| Gate Charge(Qg) | 87nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- N-channel, normal level
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- 175 °C operating temperature
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC for target application
- Halogen-free according to IEC61249-2-21
- Ideal for high-frequency switching and synchronous rectification
In-Stock: 186
186 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8901 | $ 2.89 |
| 10+ | $ 2.5097 | $ 25.10 |
| 50+ | $ 2.2697 | $ 113.49 |
| 100+ | $ 2.0264 | $ 202.64 |
| 500+ | $ 1.9154 | $ 957.70 |
| 1,000+ | $ 1.868 | $ 1868.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 88A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 533pF | |
| RDS(on) | 10.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.1nF | |
| Gate Charge(Qg) | 87nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 200V | |
| Current - Continuous Drain(Id) | 88A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300W | |
| Reverse Transfer Capacitance (Crss@Vds) | 533pF | |
| RDS(on) | 10.7mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.1nF | |
| Gate Charge(Qg) | 87nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- N-channel, normal level
- Excellent gate charge x RDS(on) product (FOM)
- Very low on-resistance RDS(on)
- 175 °C operating temperature
- Pb-free lead plating; RoHS compliant
- Qualified according to JEDEC for target application
- Halogen-free according to IEC61249-2-21
- Ideal for high-frequency switching and synchronous rectification
C672167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SP020N09GHTQ | Siliup | TO-220-3L | 725 | $ 1.8391 | ||
| NCEP02T10 | NCE | TO-220-3L | 996 | $ 2.8756 | ||
| CMP107N20 | Cmos | TO-220 | 40 | $1.1708 $1.2324 | ||
| WGP018V25G | Wild Goose | TO-220 | 53 | $ 1.6832 | ||
| SP020N08GHTQ | Siliup | TO-220-3L | 352 | $1.3669 $1.4388 | ||
| IPP120N20NFD | Infineon | TO-220-3 | 509 | $ 7.5894 | ||
| AGM20T09C | AGMSEMI | TO-220 | 38 | $2.4193 $2.6296 | ||
| WGP90N25G | Wild Goose | TO-220 | 0 | $ 1.5922 | ||
| IPP069N20NM6AKSA1 | Infineon | TO-220-3 | 0 | $ 10.3213 | ||
| CMP200N25 | Cmos | TO-220 | 0 | $1.9706 $2.0743 |



