Connor Winfield OH4610LF-020.0M
| Manufacturer | |
| MPN | OH4610LF-020.0M |
| LCSC Part # | C6721652 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 20MHz DIP-4 Oscillators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Connor Winfield | |
| Packaging | DIP-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±10ppb | |
| Output Type | LVCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Connor Winfield | |
| Packaging | DIP-4 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±10ppb | |
| Output Type | LVCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Connor-Winfield OH4 series includes a 14-pin DIP OCXO series and OCVCXO series, designed for applications requiring stability of ±5ppb to ±100ppb. The OH4 series is also designed to comply with ITU-T G.8262 Option 1 and 2, as well as ITU-T G.8263 standards.
Features
AI Translation
- OCXO - Fixed Frequency
- OCVCXO - Voltage Controlled
- Frequency Range: 6.4 MHz to 40 MHz
- Higher frequencies available upon request
- 3.3V or 5.0V supply voltage
- LVCmos, HCMOS, or Sine Wave output
- Available frequency stabilities: ±5ppb, ±10ppb, ±20ppb, ±25ppb, ±50ppb, or ±100ppb
- Available temperature ranges: 0 to 70°C, -20 to 70°C, -20 to 75°C, -40 to 70°C, or -40 to 85°C
- Low phase noise
- 14-pin DIP package
- RoHS compliant / Lead-free
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 129.5546 | $ 129.55 |
| 200+ | $ 51.6936 | $ 10338.72 |
| 500+ | $ 49.9664 | $ 24983.20 |
| 1,000+ | $ 49.1131 | $ 49113.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Connor Winfield | |
| Packaging | DIP-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±10ppb | |
| Output Type | LVCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Connor Winfield | |
| Packaging | DIP-4 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±10ppb | |
| Output Type | LVCMOS | |
| Frequency | 20MHz | |
| Voltage - Supply | 3.3V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The Connor-Winfield OH4 series includes a 14-pin DIP OCXO series and OCVCXO series, designed for applications requiring stability of ±5ppb to ±100ppb. The OH4 series is also designed to comply with ITU-T G.8262 Option 1 and 2, as well as ITU-T G.8263 standards.
Features
AI Translation
- OCXO - Fixed Frequency
- OCVCXO - Voltage Controlled
- Frequency Range: 6.4 MHz to 40 MHz
- Higher frequencies available upon request
- 3.3V or 5.0V supply voltage
- LVCmos, HCMOS, or Sine Wave output
- Available frequency stabilities: ±5ppb, ±10ppb, ±20ppb, ±25ppb, ±50ppb, or ±100ppb
- Available temperature ranges: 0 to 70°C, -20 to 70°C, -20 to 75°C, -40 to 70°C, or -40 to 85°C
- Low phase noise
- 14-pin DIP package
- RoHS compliant / Lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

