Opto Diode Corp ODD-5WISOL
| Manufacturer | |
| MPN | ODD-5WISOL |
| LCSC Part # | C6721629 |
| Packaging | - |
| Customer # | |
| Key Attributes | 300nm~1100nm 1nA Photodiodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Opto Diode Corp | |
| Packaging | - | |
| Viewing Angle | - | |
| Spectral Range | 300nm~1100nm | |
| Dark Current | 1nA | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Opto Diode Corp | |
| Packaging | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Spectral Range | 300nm~1100nm | |
| Dark Current | 1nA | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TO-5 hermetic package
- Circular active area
- Low capacitance
- Isolated case
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 26.3997 | $ 26.40 |
| 200+ | $ 10.5338 | $ 2106.76 |
| 500+ | $ 10.1823 | $ 5091.15 |
| 1,000+ | $ 10.0089 | $ 10008.90 |
Standard Packaging1/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Opto Diode Corp | |
| Packaging | - | |
| Viewing Angle | - | |
| Spectral Range | 300nm~1100nm | |
| Dark Current | 1nA | |
| Operating Temperature | -55℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Opto Diode Corp | |
| Packaging | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Spectral Range | 300nm~1100nm | |
| Dark Current | 1nA | |
| Operating Temperature | -55℃~+100℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TO-5 hermetic package
- Circular active area
- Low capacitance
- Isolated case
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

