NTE Electronics NTE978
| Manufacturer | |
| MPN | NTE978 |
| LCSC Part # | C6721482 |
| Packaging | PDIP-14 |
| Customer # | |
| Key Attributes | PDIP-14 Programmable Timers and Oscillators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Features | Adjustable duty cycle oscillation;Reset function;Duty cycle stabilization |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | PDIP-14 | |
| Features | Adjustable duty cycle oscillation;Reset function;Duty cycle stabilization |
Introduction
The NTE978 series dual timing circuit is a highly stable controller capable of producing accurate time delays or oscillation. The NTE978 is a dual NTE955. Timing is provided by an external resistor and capacitor for each timing function. The two timers operate independently of each other sharing only VCC and GND. The circuits may be triggered and reset on falling waveforms. The output structures may sink or source 200mA.
Features
- Direct Replacement for 556 Timers
- Replaces Two 555 Timers (NTE955M)
- Timing from Microseconds through Hours
- Operates in both Astable and Monostable Modes
- Adjustable Duty Cycle
- Output can Source or Sink 200mA
- Output and Supply TTL Compatible
- Temperature Stability better than 0.005% per °C
- Normally On and Normally Off Output
- Available in Three Types: NTE978 14−Lead DIP, NTE978C 14−Lead DIP (CMOS), NTE978SM SOIC−14 (Surface Mount)
Applications
- Precision Timing
- Pulse Generation
- Sequential Timing
- Time Delay Generation
- Pulse Width Modulation
- Pulse Position Modulation
- Linear Ramp Generator
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9881 | $ 6.99 |
| 200+ | $ 2.7886 | $ 557.72 |
| 500+ | $ 2.6961 | $ 1348.05 |
| 1,000+ | $ 2.6492 | $ 2649.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | NTE Electronics | |
| Packaging | PDIP-14 | |
| Features | Adjustable duty cycle oscillation;Reset function;Duty cycle stabilization |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | PDIP-14 | |
| Features | Adjustable duty cycle oscillation;Reset function;Duty cycle stabilization |
Introduction
The NTE978 series dual timing circuit is a highly stable controller capable of producing accurate time delays or oscillation. The NTE978 is a dual NTE955. Timing is provided by an external resistor and capacitor for each timing function. The two timers operate independently of each other sharing only VCC and GND. The circuits may be triggered and reset on falling waveforms. The output structures may sink or source 200mA.
Features
- Direct Replacement for 556 Timers
- Replaces Two 555 Timers (NTE955M)
- Timing from Microseconds through Hours
- Operates in both Astable and Monostable Modes
- Adjustable Duty Cycle
- Output can Source or Sink 200mA
- Output and Supply TTL Compatible
- Temperature Stability better than 0.005% per °C
- Normally On and Normally Off Output
- Available in Three Types: NTE978 14−Lead DIP, NTE978C 14−Lead DIP (CMOS), NTE978SM SOIC−14 (Surface Mount)
Applications
- Precision Timing
- Pulse Generation
- Sequential Timing
- Time Delay Generation
- Pulse Width Modulation
- Pulse Position Modulation
- Linear Ramp Generator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

