LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE74LS04 product image
Images for reference only

NTE Electronics NTE74LS04RoHS

Manufacturer
MPN
NTE74LS04
LCSC Part #
C6721463
Packaging
DIP-14
Customer #
Key Attributes
4.75V~5.25V 15ns@5V,50pF 6 DIP-14 Gates and Inverters RoHS
Datasheetpdf iconNTE Electronics NTE74LS04
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.51$ 3.51
200+$ 1.4004$ 280.08
500+$ 1.3549$ 677.45
1,000+$ 1.3307$ 1330.70
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNTE Electronics
PackagingDIP-14
Input Type-
Logic Family74LS
Voltage - Supply4.75V~5.25V
Output Logic Level - Low-
Propagation Delay15ns@5V,50pF
Features-
Input Logic Level - High2V
Input Logic Level - Low800mV
Operating Temperature0℃~+70℃
Number of Circuits6
Output Logic Level - High2.7V
Quiescent Current(Iq)-
Current - Output High(IOH)400uA
Current - Output Low(IOL)8mA

Introduction

AI Translation

The NTE74LS04 is housed in a 14-pin plastic DIP package and contains six independent inverters.