NTE Electronics NTE74HCT14
| Manufacturer | |
| MPN | NTE74HCT14 |
| LCSC Part # | C6721459 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 4.5V~5.5V 25ns@5V,50pF 6 10uA DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Logic Family | 74HCT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 25ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 500mV~1.4V | |
| Input Logic Level - High | 1.2V~2.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 4.8mA | |
| Current - Output Low(IOL) | 4.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Logic Family | 74HCT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 25ns@5V,50pF | |
| Features | Noise suppression function |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 500mV~1.4V | |
| Input Logic Level - High | 1.2V~2.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 4.8mA | |
| Current - Output Low(IOL) | 4.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE74HCT14 (14-pin DIP) and NTE74HCT14T (SOIC-14) are hex inverting Schmitt trigger devices fabricated using advanced silicon-gate CMOS technology, combining the low power consumption and high noise immunity of standard CMOS with the ability to drive 10 LS-TTL loads. Internal diodes clamp inputs to VCC and GND, protecting against ESD damage.
Features
AI Translation
- Propagation delay: 13ns typical
- Wide supply voltage range: 4.5V ~ 5.5V
- Low quiescent current: 10μA maximum
- Low input current: 1μA maximum
- Capable of driving 10 LS-TTL loads
- Typical hysteresis voltage: 0.6V at VCC = 4.5V
- Compatible with TTL and LS pinout and input thresholds
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1339 | $ 2.13 |
| 200+ | $ 0.8518 | $ 170.36 |
| 500+ | $ 0.823 | $ 411.50 |
| 1,000+ | $ 0.8093 | $ 809.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Logic Family | 74HCT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 25ns@5V,50pF | |
| Features | Noise suppression function | |
| Input Logic Level - Low | 500mV~1.4V | |
| Input Logic Level - High | 1.2V~2.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 4.8mA | |
| Current - Output Low(IOL) | 4.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Logic Family | 74HCT | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 25ns@5V,50pF | |
| Features | Noise suppression function |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 500mV~1.4V | |
| Input Logic Level - High | 1.2V~2.1V | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 4.8mA | |
| Current - Output Low(IOL) | 4.8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NTE74HCT14 (14-pin DIP) and NTE74HCT14T (SOIC-14) are hex inverting Schmitt trigger devices fabricated using advanced silicon-gate CMOS technology, combining the low power consumption and high noise immunity of standard CMOS with the ability to drive 10 LS-TTL loads. Internal diodes clamp inputs to VCC and GND, protecting against ESD damage.
Features
AI Translation
- Propagation delay: 13ns typical
- Wide supply voltage range: 4.5V ~ 5.5V
- Low quiescent current: 10μA maximum
- Low input current: 1μA maximum
- Capable of driving 10 LS-TTL loads
- Typical hysteresis voltage: 0.6V at VCC = 4.5V
- Compatible with TTL and LS pinout and input thresholds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

