LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE74C14 product image
Images for reference only

NTE Electronics NTE74C14RoHS

Manufacturer
MPN
NTE74C14
LCSC Part #
C6721457
Packaging
DIP-14
Customer #
Key Attributes
Schmitt trigger 3V~15V 200ns@10V,50pF 6 15uA DIP-14 Gates and Inverters RoHS
Datasheetpdf iconNTE Electronics NTE74C14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1699$ 7.17
200+$ 2.8613$ 572.26
500+$ 2.7658$ 1382.90
1,000+$ 2.7189$ 2718.90
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNTE Electronics
PackagingDIP-14
Logic Family74C
Input TypeSchmitt trigger
Voltage - Supply3V~15V
Output Logic Level - Low-
Propagation Delay200ns@10V,50pF
FeaturesNoise suppression function
Input Logic Level - Low700mV~2.1V
Operating Temperature-40℃~+85℃
Input Logic Level - High4.3V~12.9V
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)15uA
Current - Output High(IOH)8mA
Current - Output Low(IOL)8mA

Introduction

AI Translation

The NTE74C14 Hex Schmitt Trigger is a monolithic complementary MOS (CMOS) integrated circuit constructed with N-channel and P-channel enhancement-mode transistors. The positive and negative threshold voltages VT+ and VT− have minimal variation with temperature (typical value: 0.0005V/°C at VCC = 10V), and the hysteresis voltage VT+ − VT− ≥ 0.2VCC is guaranteed. All inputs are protected by diode clamps connected to VCC and GND against damage from electrostatic discharge.

Features

AI Translation
  • Wide supply voltage range: 3V ~ 15V
  • High noise immunity: typical 0.7VCC
  • Low-power TTL compatibility: typical 0.4VCC, guaranteed 0.2VCC
  • Hysteresis: typical 0.4VCC, guaranteed 0.2VCC