NTE Electronics NTE5155A
| Manufacturer | |
| MPN | NTE5155A |
| LCSC Part # | C6721041 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | 1 Independent 91V DO-35 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@69.2V | |
| Impedance(Zzt) | 75Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 760Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@69.2V | |
| Impedance(Zzt) | 75Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 760Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Zener voltage: 3.3V to 200V
- High surge current capability
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2675 | $ 3.27 |
| 200+ | $ 1.3049 | $ 260.98 |
| 500+ | $ 1.261 | $ 630.50 |
| 1,000+ | $ 1.2397 | $ 1239.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@69.2V | |
| Impedance(Zzt) | 75Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 760Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 500nA@69.2V | |
| Impedance(Zzt) | 75Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 91V | |
| Impedance(Zzk) | 760Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Zener voltage: 3.3V to 200V
- High surge current capability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

